700 uA Analog Comparators

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Sgl Diff COMPARATOR A 595-TL331KDBVR A 5 A 595-TL331KDBVR 52.761In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 700 uA 5 mV 250 nA - 40 C + 105 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo Vtg Prec Comparat or A 595-LMV762QMA/ A 595-LMV762QMA/NOPB 1.694In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 700 uA 60 mA 1 mV 5 pA - 40 C + 125 C LMV762Q Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo Vtg Prec Comparat or A 595-LMV762QMAX A 595-LMV762QMAX/NOPB 425In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 700 uA 60 mA 1 mV 5 pA - 40 C + 125 C LMV762Q Tube
Texas Instruments Analog Comparators Automotive single di fferential comparat 642In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us General Purpose 2 V 36 V 700 uA 9 mV 250 nA - 40 C + 150 C TL331 Reel, Cut Tape
Texas Instruments Analog Comparators AC Sgl Diff Comp- ar ator 23.540In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL Differential 2 V 36 V 700 uA 2.5 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single/Dual Diff A 5 95-TL331IDBVT A 595 A 595-TL331IDBVT 12.933In Stock
147.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 700 uA 5 mV 250 nA - 40 C + 85 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Sgl Diff COMPARATOR A 595-TL331KDBVT A 5 A 595-TL331KDBVT 22.812In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 700 uA 5 mV 250 nA - 40 C + 105 C TL331 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Low Voltage Precisi on Comparator with P A 926-LMV762QMMX/NOPB 2.597In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT VSSOP-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 700 uA 1 mV 50 pA - 40 C + 125 C LMV762Q Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Differential Comparator A 595-TL3 A 595-TL331IDBVR 570In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 700 uA 5 mV 250 nA - 40 C + 85 C TL331 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators 36V Dual Comparator 25nA 0.6mA 25nA 1mV 4.009In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 700 uA 20 mA 1 mV 250 nA - 40 C + 125 C LM2903AQ Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators Dual Diff Comparator 36V 20mA 25nA 4.546In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8 2 Channel 700 uA LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High voltage cost o ptimized single cha 596In Stock
114.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1 us General Purpose 2 V 36 V 700 uA 2.5 mV 25 nA - 40 C + 125 C TL331B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Sgl Diff Co mparator 2.769In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 700 uA 18 mA 2.5 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36-V standard sing l e-channel comparato 4.165In Stock
9.000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 700 uA 2.5 mV 25 nA - 40 C + 125 C TL391B Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators Dual Diff Comparator 36V 20mA 25nA 1.209In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8 2 Channel 700 uA LM2903 Reel, Cut Tape, MouseReel

Diodes Incorporated Analog Comparators Comparator 747In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Precision 2 V 36 V 700 uA 16 mA 2 mV 25 nA - 40 C + 125 C LM2903Q Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Low Voltage Precisi on Comparator with P A 926-LMV762QMM/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.500

SMD/SMT VSSOP-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 700 uA 1 mV 50 pA - 40 C + 125 C LMV762Q Reel, Cut Tape, MouseReel