DFN-8 Tube Analog Comparators

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators Nanopower Comp w/ Ref 9.071In Stock
Min.: 1
Mult.: 1
Max.: 9.134

SMD/SMT DFN-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 12 mV 1 uA - 40 C + 85 C LTC1540 Tube
Analog Devices Analog Comparators uP Op Amp, Comp & Ref 96In Stock
Min.: 1
Mult.: 1
Max.: 96

SMD/SMT DFN-8 1 Channel CMOS, TTL 2.5 V 12.6 V 5 uA 1.8 mA 1 mV LTC1542 Tube
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 1.097In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA - 40 C + 85 C LT1720 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 2.760In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 Channel CMOS, TTL 12 us Window 2 V 11 V 2.1 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1440 Tube
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 20In Stock
121Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 151

SMD/SMT DFN-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA 0 C + 70 C LT1720 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref 97In Stock
Min.: 1
Mult.: 1
Max.: 97

SMD/SMT DFN-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 12 mV 1 uA 0 C + 70 C LTC1540 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 Channel CMOS, TTL 2 V 11 V 2.1 uA 3 mV LTC1440 Tube
Analog Devices Analog Comparators uP Op Amp, Comp & Ref Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 Channel CMOS, TTL 25 us General Purpose 2.5 V 12.6 V 5 uA 1.8 mA 2 mV 1 nA 0 C + 70 C LTC1541 Tube
Analog Devices Analog Comparators uP Op Amp, Comp & Ref Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 Channel CMOS, TTL 2.5 V 12.6 V 5 uA 1 mV LTC1541 Tube
Analog Devices Analog Comparators uP Op Amp, Comp & Ref Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 Channel CMOS, TTL 2.5 V 12.6 V 5 uA 1.8 mA 1 mV LTC1542 Tube