SOT-23-8 Analog Comparators

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 40V single-channel s plit-supply ground- 2.411In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT SOT-23-8 1 Channel Push-Pull 2.7 V 40 V 100 uA 300 uV 500 pA - 40 C + 125 C TLV1871 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail C omparator A 595-TLV A 595-TLV3502AIDCNT 14.535In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-8 2 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3502 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail C omparator ALT 595-T ALT 595-TLV3502AIDCNT 837In Stock
2.500On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-8 2 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3502 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower small siz e comparator (dual 9.335In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-8 2 Channel Push-Pull 260 ns General Purpose 1.6 V 6.5 V 4.7 uA 8 mV 2 pA - 40 C + 125 C TLV7012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower small siz e comparator (dual 5.999In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-8 2 Channel Open Drain 260 ns General Purpose 1.6 V 6.5 V 4.7 uA 65 mA 8 mV 2 pA - 40 C + 125 C TLV7022 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual industrial grad e standard comparat 4.574In Stock
6.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-8 2 Channel CMOS, TTL 1 us Differential 2 V 36 V 2.5 mA 2.5 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual commercial grad e standard comparat 5.630In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-8 2 Channel CMOS, TTL 1 us Differential 2 V 36 V 2.5 mA 2.5 mV 25 nA - 40 C + 85 C LM393B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1.65-V to 5.5-V low -voltage dual commod 7.278In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-8 2 Channel Open Drain Differential 1.65 V 5.5 V 25 uA 100 mA 400 uV 5 pA - 40 C + 85 C LM393LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Nanopower Push -Pull Out Comparator A 595-TLV3492AIDCNT 158In Stock
27.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-8 2 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3492 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AC 4.5ns R-to-R Comp arator 38In Stock
3.000Expected 22/09/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-8 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.7 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3502 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 4.182In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail C omparator A 595-TLV A 595-TLV3502AIDCNR 997In Stock
9.250Expected 31/12/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-8 2 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3502 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Nanopower Push -Pull Out Comparator A 595-TLV7032DDFR 102In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-8 2 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3492 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Enhanced-product 40V dual comparator wit Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-8 2 Channel Push-Pull General Purpose 2.4 V 40 V 3 mV 1.2 nA - 55 C + 125 C TLV1812-EP Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Enhanced-product 40V dual comparator wit Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-8 2 Channel Open Drain General Purpose 2.4 V 40 V 3 mV 1.2 nA - 55 C + 125 C TLV1822-EP Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail C omparator ALT 595-T ALT 595-TLV3502AIDCNR Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-8 2 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3502 Reel
Texas Instruments Analog Comparators Enhanced-product 40V dual comparator wit Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-8 2 Channel Push-Pull General Purpose 2.4 V 40 V 3 mV 1.2 nA - 55 C + 125 C TLV1812-EP Reel
Texas Instruments Analog Comparators Enhanced-product 40V dual comparator wit Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-8 2 Channel Open Drain General Purpose 2.4 V 40 V 3 mV 1.2 nA - 55 C + 125 C TLV1822-EP Reel