Tube Analog Comparators

Results: 566
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators HIGH SPEED COMPARATOR IC 3.399In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 45 ns Precision with Latch 4.5 V 7 V 8 mA 6.4 mA 600 uV 5 uA 0 C + 70 C AD790 Tube
Analog Devices Analog Comparators uP 2x Comp 3.358In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 40 uA 65 mA 400 uV 60 nA - 40 C + 85 C LT1017 Tube
Texas Instruments Analog Comparators High Speed Comp A 59 5-TL3016IDR A 595-T A 595-TL3016IDR 4.648In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 7.8 ns Precision 5 V 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube
Texas Instruments Analog Comparators 2.2-V to 36-V, radiation tolerant microPower quad comparator in space enhanced plastic 14-TSSOP -55 to 125 189In Stock
270Expected 06/03/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 3.5 mV 15 nA - 55 C + 125 C TLV1704 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 2.973In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA 0 C + 70 C MAX942 Tube
Microchip Technology Analog Comparators Dual 1.6V Push/ Pull Comp 4.501In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 2 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6542 Tube
Microchip Technology Analog Comparators Dual 1.8V Push/Pull Comparator E temp 4.106In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 2 Channel Push-Pull 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6562 Tube
Analog Devices Analog Comparators HIGH SPEED COMPARATOR IC 242In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel CMOS, TTL 45 ns Precision with Latch 4.5 V 7 V 8 mA 6.4 mA 600 uV 5 uA - 55 C + 125 C AD790 Tube
Analog Devices Analog Comparators SINGLE, SINGLE SUPPLY 5NS COMPARATOR 387In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Complementary 9.8 ns General Purpose 3 V 10 V 5.5 mA 3.2 mA 7 mV 6 uA - 40 C + 85 C AD8561 Tube
Analog Devices Analog Comparators SINGLE, SINGLE SUPPLY 5NS COMPARATOR 490In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 1 Channel Complementary 9.8 ns General Purpose 3 V 10 V 5.5 mA 3.2 mA 7 mV 6 uA - 40 C + 85 C AD8561 Tube
Analog Devices Analog Comparators INGLE, SINGLE SUPPLY 5NS COMPARATOR 1.440In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 9.8 ns General Purpose 3 V 10 V 5.5 mA 3.2 mA 7 mV 6 uA - 40 C + 85 C AD8561 Tube
Analog Devices Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR 211In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel CMOS, TTL 8 ns General Purpose - 5 V 5 V 17 mA 40 mA 8 mV 9 uA - 40 C + 85 C AD8564 Tube
Analog Devices Analog Comparators Ultrafast 4ns Single Supply comparator 764In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8611 Tube
Analog Devices Analog Comparators Single Supply Hi Speed PECL Comparator 581In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel PECL 500 ps General Purpose 3.135 V 5.25 V 42 mA 55 mA 10 mV 5 uA - 40 C + 85 C ADCMP553 Tube
Analog Devices Analog Comparators DUAL CHANNEL HIGH SPEED COMPARATOR 430In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-20 2 Channel ECL 300 ps General Purpose with Latch 4.75 V 5.25 V 18 mA 30 mA 6 mV 40 uA - 40 C + 85 C GAD53519 Tube
Analog Devices Analog Comparators CMP04FS 86In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 300 ns General Purpose - 300 mV 36 V 2 mA 1 mV 100 nA - 40 C + 85 C CMP04 Tube
Analog Devices Analog Comparators V Comp 1.406In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 3.2 mA 50 mA 300 uV 50 nA 0 C + 70 C LT1011 Tube
Analog Devices Analog Comparators V Comp 698In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 3.2 mA 50 mA 300 uV 50 nA - 40 C + 85 C LT1011 Tube
Analog Devices Analog Comparators V Comp 717In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 3.2 mA 50 mA 600 uV 80 nA 0 C + 70 C LT1011 Tube
Analog Devices Analog Comparators V Comp 379In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 3.2 mA 50 mA 600 uV 80 nA - 40 C + 85 C LT1011 Tube
Analog Devices Analog Comparators Ultra Fast Prec 10ns Comp 813In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 10 ns Precision 4.5 V 10 V 25 mA 20 mA 1 mV 13 uA - 40 C + 85 C LT1016 Tube
Analog Devices Analog Comparators uP 2x Comp 1.450In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 40 uA 65 mA 400 uV 60 nA 0 C + 70 C LT1017 Tube
Analog Devices Analog Comparators uP 2x Comp 441In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 40 uA 65 mA 400 uV 60 nA 0 C + 70 C LT1017 Tube
Analog Devices Analog Comparators uP 2x Comp 414In Stock
650Expected 02/03/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 40 uA 65 mA 400 uV 60 nA - 40 C + 85 C LT1017 Tube
Analog Devices Analog Comparators uP 2x Comp 348In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 130 uA 70 mA 400 uV 110 nA 0 C + 70 C LT1018 Tube