ADCMP562 Series Analog Comparators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators Dual High Speed PECL Comparator 1.527In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-20 2 Channel PECL 500 ps General Purpose 2.5 V 5 V 70 mA 30 mA 10 mV 10 uA - 40 C + 85 C ADCMP562 Tube
Analog Devices Analog Comparators Dual High Speed PECL Comparator 2.422In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT QSOP-20 2 Channel PECL 500 ps General Purpose - 5.2 V 5 V 23 mA 30 mA 3 mV 10 uA - 40 C + 85 C ADCMP562 Reel, Cut Tape, MouseReel