AS393 Series Analog Comparators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Diodes Incorporated Analog Comparators LP Dual Comparator 2.0V 36V 25nA 1.0mV 4.795In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 85 C AS393 Reel, Cut Tape, MouseReel


Diodes Incorporated Analog Comparators LP Dual Comparator 2.0V 36V 25nA 1.0mV 7.365In Stock
4.000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000

SMD/SMT SO-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 85 C AS393 Reel, Cut Tape, MouseReel

Diodes Incorporated Analog Comparators Low Power Offset Dual Comp 0.6mA 81In Stock
15.000Expected 18/01/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT MSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 85 C AS393 Reel, Cut Tape, MouseReel
Diodes Incorporated AS393AMTR-E1
Diodes Incorporated Analog Comparators LP Dual Comparator 2.0V 36V 25nA 1.0mV 3.999In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SO-8 AS393 Reel, Cut Tape, MouseReel
Diodes Incorporated AS393AMTR-G1
Diodes Incorporated Analog Comparators LP Dual Comparator 2.0V 36V 25nA 1.0mV 9.665In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SO-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 5 mV 250 nA - 40 C + 85 C AS393 Reel, Cut Tape, MouseReel