LM361 Series Analog Comparators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 140-ns differential comparator with str A 926-LM361MX/NOPB 316In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 1 Channel Complementary 140 ns Complementary 4.75 V 5.25 V 18 mA 5 mV 30 uA 0 C + 70 C LM361 Tube
Texas Instruments Analog Comparators High Speed Different ial Comparators A 9 A 926-LM361M/NOPB 824In Stock
2.500Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 1 Channel Complementary 140 ns Complementary 4.75 V 5.25 V 18 mA 5 mV 30 uA 0 C + 70 C LM361 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Hi Speed Diff Cmptr 292In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 1 Channel Complementary 140 ns Differential 11 V 32 V 20 mA 5 mV 30 uA 0 C + 70 C LM361 Tube
Texas Instruments Analog Comparators 140-ns differential comparator with str
500Expected 19/03/2026
Min.: 1
Mult.: 1

Through Hole TO-100-10 1 Channel 140 ns Differential 11 V 32 V 20 mA 1 mV 30 uA 0 C + 70 C LM361 Tube