LMV7219 Series Analog Comparators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 7 nsec 2.7V to 5V C omparator with Rail- A 926-LMV7219M5/NOPB 8.510In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Rail-to-Rail 7 ns General Purpose 2.7 V 5 V 1.8 mA 6 mV 950 nA - 40 C + 85 C LMV7219 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 7 nsec 2.7V to 5V C omparator with Rail- A 926-LMV7219M7/NOPB 1.628In Stock
2.900Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Rail-to-Rail 7 ns General Purpose 2.7 V 5 V 1.8 mA 6 mV 950 nA - 40 C + 85 C LMV7219 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.7V-5V Comp W/Rr Ou t A 926-LMV7219M5X/ A 926-LMV7219M5X/NOPB 7.926In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-5 1 Channel Rail-to-Rail 7 ns General Purpose 2.7 V 5 V 1.8 mA 6 mV 950 nA - 40 C + 85 C LMV7219 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.7V-5V Comp W/Rr Ou t A 926-LMV7219M7X/ A 926-LMV7219M7X/NOPB 5.640In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SC-70-5 1 Channel Rail-to-Rail 7 ns General Purpose 2.7 V 5 V 1.8 mA 6 mV 950 nA - 40 C + 85 C LMV7219 Reel, Cut Tape, MouseReel