TL331 Series Analog Comparators

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Sgl Diff COMPARATOR A 595-TL331KDBVR A 5 A 595-TL331KDBVR 52.906In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 700 uA 5 mV 250 nA - 40 C + 105 C TL331 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LOW POWER SINGLE COMPARAT 11.413In Stock
Min.: 1
Mult.: 1
Max.: 260
: 3.000

SMD/SMT TSOP-5 1 Channel Open Collector 850 ns General Purpose 2 V 36 V 500 uA 16 mA 1 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single di fferential comparat 2.657In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us General Purpose 2 V 36 V 700 uA 9 mV 250 nA - 40 C + 150 C TL331 Reel, Cut Tape
onsemi Analog Comparators LOW POWER SINGLE COMPARATOR TSOP-5 5.757In Stock
Min.: 1
Mult.: 1
Max.: 577
: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector General Purpose 2 V 36 V 500 uA 1 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LOW POWER SINGLE COMPARAT 24.958In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT TSOP-5 1 Channel Open Collector 850 ns General Purpose 2 V 36 V 500 uA 16 mA 1 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AC Sgl Diff Comp- ar ator 27.659In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL Differential 2 V 36 V 700 uA 2.5 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LOW POWER SINGLE COMPARATOR 6.671In Stock
6.000Expected 04/12/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector General Purpose 2 V 36 V 500 uA 20 mA 9 mV 400 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single/Dual Diff A 5 95-TL331IDBVT A 595 A 595-TL331IDBVT 49.062In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 700 uA 5 mV 250 nA - 40 C + 85 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Sgl Diff COMPARATOR A 595-TL331KDBVT A 5 A 595-TL331KDBVT 25.090In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 700 uA 5 mV 250 nA - 40 C + 105 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Differential Comparator A 595-TL3 A 595-TL331IDBVR 569In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 700 uA 5 mV 250 nA - 40 C + 85 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Sgl Diff Co mparator 2.779In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 700 uA 18 mA 2.5 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel