TLV3202 Series Analog Comparators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Analog Comparators Dual 40ns microPower RRI Comparator A 59 A 595-TLV3202AIDGKR 3.833In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 2 Channel Push-Pull 47 ns General Purpose 2.7 V 5.5 V 50 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3202 Tube
Texas Instruments Analog Comparators Dual 40ns Micro Pwr RRI Comparator A 595 A 595-TLV3202AID 2.492In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Push-Pull 47 ns General Purpose 2.7 V 5.5 V 50 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3202 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual high speed low power comparator 8- 3.947In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 2 Channel Push-Pull 40 ns General Purpose 2.7 V 5.5 V 40 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3202 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual 40ns Micro Pwr RRI Comparator A 595 A 595-TLV3202AIDR 1.225In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 47 ns General Purpose 2.7 V 5.5 V 50 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3202 Tube

Texas Instruments Analog Comparators Dual 40ns microPower RRI Comparator A 59 A 595-TLV3202AIDGK 6In Stock
5.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 2 Channel Push-Pull 47 ns General Purpose 2.7 V 5.5 V 50 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3202 Reel, Cut Tape, MouseReel