1 mV Analog Comparators

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nisshinbo Analog Comparators 3.881In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-88A-5 1 Channel Push-Pull 2.7 V 5.5 V 140 uA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators 5.580In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 2.7 V 5.5 V 140 uA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas Electronics Analog Comparators LINEAR IC COMPARATOR TSSOP 4.298In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 1 Channel Open Collector 16 us General Purpose 2 V 32 V 16 mA 1 mV 20 nA - 40 C + 125 C UPC177GR Reel, Cut Tape
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 8.762In Stock
500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-8 2 Channel CMOS, TTL 500 ns General Purpose 1.5 V 5.5 V 25 uA 15 mA 1 mV - 40 C + 125 C LTC6702 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 200In Stock
350On Order
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA 0 C + 70 C LT1720 Tube
Nisshinbo Analog Comparators 5.451In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 2.7 V 5.5 V 140 uA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 2.563In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SC-70-6 1 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9030 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators LOW SUPPLY CMOS COMPARATOR 10.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT MSOP-8 2 Channel Push-Pull 1.7 us Differential 1.8 V 5.5 V 10 uA 7 mA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo Vtg Prec Comparat or A 595-LMV762QMA/ A 595-LMV762QMA/NOPB 1.694In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 700 uA 60 mA 1 mV 5 pA - 40 C + 125 C LMV762Q Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 2.370In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9032 Tube
onsemi Analog Comparators LOW POWER SINGLE COMPARAT 11.413In Stock
Min.: 1
Mult.: 1
Max.: 260
: 3.000

SMD/SMT TSOP-5 1 Channel Open Collector 850 ns General Purpose 2 V 36 V 500 uA 16 mA 1 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 4V Drive Pch MOSFET 2.256In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT HVSOF-5 1 Channel Push-Pull General Purpose 1.8 V 5.5 V 22 uA 5 mA 1 mV 1 pA - 40 C + 105 C BU5265HFV Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 1.240In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOT-23-8 2 Channel CMOS, TTL 500 ns General Purpose 1.5 V 5.5 V 30 uA 15 mA 1 mV - 40 C + 125 C LTC6702 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators RtoR Input Push-Pull LP CMOS 6uA 1.355In Stock
3.000Expected 01/12/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.8 V 5.5 V 9 uA 1 mV 1 pA - 40 C + 125 C NJU77230 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP Op Amp, Comp & Ref 96In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 Channel CMOS, TTL 2.5 V 12.6 V 5 uA 1.8 mA 1 mV LTC1542 Tube
Texas Instruments Analog Comparators Low Vltg Prec Comp A 926-LMV761MAX/NOPB A 926-LMV761MAX/NOPB 650In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull Precision 2.7 V 5.25 V 271 uA 1 mV 50 pA - 40 C + 125 C LMV761 Tube
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 665In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT UMAX-8 2 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9032 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP Op Amp, Comp & Ref 249In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 25 us General Purpose 2.5 V 12.6 V 5 uA 1.8 mA 1 mV 1 nA 0 C + 70 C LTC1542 Tube
Texas Instruments Analog Comparators Lo Vtg Prec Comparat or A 595-LMV762QMAX A 595-LMV762QMAX/NOPB 425In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 700 uA 60 mA 1 mV 5 pA - 40 C + 125 C LMV762Q Tube
Texas Instruments Analog Comparators Automotive-grade hi gh-speed single rai 2.848In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT SOT-23-6 1 Channel Push-Pull Window 2.2 V 5.5 V 3.2 mA 1 mV 2 pA - 40 C + 125 C TLV3501AQDBVRQ1G4 Reel, Cut Tape
onsemi Analog Comparators LOW POWER SINGLE COMPARATOR TSOP-5 5.757In Stock
Min.: 1
Mult.: 1
Max.: 577
: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector General Purpose 2 V 36 V 500 uA 1 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultra Fast Prec 10ns Comp 2.749In Stock
Min.: 1
Mult.: 1
Max.: 300

SMD/SMT SOIC-8 1 Channel CMOS, TTL 10 ns Precision 4.5 V 10 V 25 mA 20 mA 1 mV 13 uA 0 C + 70 C LT1016 Tube

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 18.085In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT SOT-23-5 1 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV - 40 C + 125 C MAX9031 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LOW POWER SINGLE COMPARAT 25.938In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT TSOP-5 1 Channel Open Collector 850 ns General Purpose 2 V 36 V 500 uA 16 mA 1 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 1 Channel Push-Pull 2.7 V 5.5 V 140 uA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel