STMicroelectronics Current Sense Amplifiers

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Current Sense Amplifiers Sense Amplifier 100 Gain 11.535In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSC888 1 Channel 2.8 V to 24 V 95 dB 5.5 uA 24 V 4 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-side current sense amplifier 2.329In Stock
Min.: 1
Mult.: 1
Reel: 4.000

TSC1021 1 Channel 800 kHz 2.8 V to 30 V 90 dB 7 uA 1.5 mV 5.5 V 3.5 V 450 uA 2.5 % - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High side current sense amplifier 3.879In Stock
Min.: 1
Mult.: 1
Reel: 4.000

TSC1021 1 Channel 800 kHz 2.8 V to 30 V 90 dB 7 uA 1.5 mV 5.5 V 3.5 V 450 uA 2.5 % - 40 C + 125 C SMD/SMT TSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Side 2.8 to 30V Cond Amp -16 to 60V 2.479In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSC102 1 Channel 800 kHz 2.8 V to 30 V 100 dB 5 uA 1.5 mV 5.5 V 3.5 V 240 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers HS Current Sense 300uA 2.8 to 30V 1.405In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSC101 1 Channel 500 kHz 2.8 V to 30 V 90 dB 5.5 uA 900 mV 24 V 4 V 300 uA - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.707In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSC212 1 Channel 6 kHz - 300 mV to 26 V 105 dB 28 uA 35 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Very high accuracy (0.5%) high bandwidth (2.1MHz) bidirectional low-side 2.902In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 83 dB 50 uV 5.5 V 2 V 3.3 mA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 792In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape

STMicroelectronics Current Sense Amplifiers HighSide Current Amp 2.8 to 30V 420uA 4k 3.043In Stock
Min.: 1
Mult.: 1
Reel: 4.000

TSC102 1 Channel 800 kHz 2.8 V to 30 V 100 dB 5 uA 1.5 mV 5.5 V 3.5 V 240 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Bidirectional low-side current sensing amplifier 2.827In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSC1801 1 Channel 83 dB 50 uV 5.5 V 2 V 300 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 2.462In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 3.892In Stock
Min.: 1
Mult.: 1
Reel: 4.000

TSC2021 1 Channel - 4 V to 100 V 100 dB 200 uA 500 uV 5.5 V 2.7 V 1.8 mA 0.01 % - 40 C + 125 C SMD/SMT SO-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 2.465In Stock
Min.: 1
Mult.: 1
Reel: 4.000

TSC2021 1 Channel - 40 V to 100 V 100 dB 240 uA 500 uV 5.5 V 2.7 V 0.4 % - 40 C + 125 C SMD/SMT MiniSO-8 AEC-Q100 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 1.738In Stock
Min.: 1
Mult.: 1
Reel: 4.000

TSC2022 1 Channel - 4 V to 100 V 100 dB 200 uA 500 uV 5.5 V 2.7 V 1.8 mA 0.35 % - 40 C + 125 C SMD/SMT Mini SO-8 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.499In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.481In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.655In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSC212 1 Channel 6 kHz - 300 mV to 26 V 140 dB 35 uA 35 uV 26 V 2.7 V 100 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.961In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSC211 1 Channel 8 kHz - 300 mV to 26 V 105 dB 28 uA 35 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.690In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.459In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 100 kHz 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 65 uA 0.03 % SMD/SMT QFN-10 Reel, Cut Tape

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 499In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 25 kHz 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 65 uA 0.03 % SMD/SMT QFN-10 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 996In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 972In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSC2021 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 995In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSC2021 AEC-Q101 Reel, Cut Tape