Texas Instruments Current Sense Amplifiers

Results: 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers -2 to 76V 950kHz cu rrent sense amplifie A 926-LMP8640HVMKTNOPB 2.788In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LMP8640HV 1 Channel 450 kHz - 2 V to 76 V 103 dB 12 uA 900 uV 12 V 2.7 V 722 uA 0.25 %, 0.51 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2 to 42V 950kHz cu rrent sense amplifie A 926-LMP8640MKEHNOPB 2.814In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LMP8640 1 Channel 450 kHz - 2 V to 42 V 60 dB 900 uV 12 V 2.7 V 722 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2 to 76V 990kHz c o nfigurable gain cur A 926-P8645HVMKE/NOPB 1.664In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LMP8645HV 1 Channel 260 kHz - 2 V to 76 V 60 dB 22 uA 1 mV 12 V 2.7 V 610 uA 2 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Prec Crnt Limiter A 926-LMP8646MKE/NOPB A 926-LMP8646MKE/NOPB 717In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LMP8646 1 Channel 35 kHz - 2 V to 76 V 55 dB 20 uA 1 mV 12 V 2.7 V 3.11 mA 2 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Prec High Voltage Cu rrent Sense Amp A 9 A 926-LMP8645HVMK/NOPB 993In Stock
1.500Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 250

LMP8645HV 1 Channel 260 kHz - 2 V to 76 V 60 dB 22 uA 1 mV 12 V 2.7 V 610 uA 2 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional p recision current s A 595-INA250A1PW 2.258In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA250 36 V 2.7 V 350 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional precision 744In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA250 1 Channel 50 kHz 0 V to 36 V 118 dB 28 uA 36 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional p recision current s A 595-INA250A2PW 5.412In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA250 36 V 2.7 V 350 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional p recision current s A 595-INA250A3PW 1.291In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA250 36 V 2.7 V 350 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional p recision current s A 595-INA250A4PW 1.633In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA250 36 V 2.7 V 350 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 80V bi-directional p recision current s A 595-INA253A3IPW 1.119In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA253 1 Channel 350 kHz - 4 V to 80 V 125 dB 90 uA 5.5 V 2.7 V 3 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Hi Temp Vout Hi-Side Msmt Crnt-Shunt Mon 55In Stock
Min.: 1
Mult.: 1

INA271 1 Channel 130 kHz - 16 V to 80 V 120 dB 8 uA 600 uV 18 V 2.7 V 1.6 mA 0.2 % - 55 C + 210 C SMD/SMT CFP-8 Tube
Texas Instruments Current Sense Amplifiers 2.7-V to 120-V 1.1- MHz high-precision A A 595-INA280A1IDCKT 5.382In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA280 1 Channel 1100 kHz 2.7 V to 120 V 140 dB 20 uA 15 uV 20 V 2.7 V 370 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 2.7-V to 120-V 1.1- MHz high-precision A A 595-INA280A3IDCKT 2.407In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA280 1 Channel 900 kHz 2.7 V to 120 V 140 dB 20 uA 15 uV 20 V 2.7 V 370 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-MHz ultra 3.606In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA290 1 Channel 1100 kHz 48 V 160 dB 20 uA 5 uV 20 V 2.7 V 370 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-MHz ultra 2.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA290 1 Channel 1100 kHz 48 V 160 dB 20 uA 3 uV 20 V 2.7 V 370 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V 350kHz current s ense amplifier 5-SO A 595-INA180A1IDBVT 5.358In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA180 1 Channel 350 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V 350kHz current s ense amplifier 5-SO A 595-INA180A2IDBVT 450In Stock
39.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

INA180 1 Channel 210 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V 350kHz current s ense amplifier 5-SO A 595-INA180A2IDBVR 2.996In Stock
Min.: 1
Mult.: 1
Reel: 250

INA180 1 Channel 210 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V 350kHz current s ense amplifier 5-SO A 595-INA180A4IDBVT 314In Stock
9.000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA180 1 Channel 105 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V 350kHz current s ense amplifier 5-SO A 595-INA180B1IDBVR 1.048In Stock
Min.: 1
Mult.: 1
Reel: 250

INA180 1 Channel 350 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V 350kHz current s ense amplifier 5-SO A 595-INA180B2IDBVT 3.504In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA180 1 Channel 210 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V 350kH z current sense ampl 3.957In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA180 1 Channel 210 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V 350kHz current s ense amplifier 5-SO A 595-INA180B3IDBVT 5.465In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA180 1 Channel 150 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens A 595-INA181A2IDBVR 1.390In Stock
Min.: 1
Mult.: 1
Reel: 250

INA181 1 Channel 210 kHz - 200 mV to 26 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel