MSOP-8 Current Sense Amplifiers

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Current Sense Amplifiers ZeroDrift BiDirectional Current SenseAmp 8.337In Stock
Min.: 1
Mult.: 1
Max.: 8.318

AD8218 1 Channel 200 kHz 4 V to 80 V 90 dB 220 uA 200 uV 80 V 4 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 1.494In Stock
Min.: 1
Mult.: 1
Max.: 1.494

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 3 uV 60 V 4 V 275 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 299In Stock
Min.: 1
Mult.: 1
Max.: 299

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 55 C + 150 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 948In Stock
Min.: 1
Mult.: 1
Max.: 947

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 450 uV 100 V 5 V 220 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec, Hi Side C Sense Amps 305In Stock
Min.: 1
Mult.: 1
Max.: 305

LT1787 1 Channel 115 kHz 2.5 V to 60 V 120 dB 40 uV 60 V 2.5 V 60 uA 1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 2.266In Stock
Min.: 1
Mult.: 1
Max.: 2.266

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 5 uV 60 V 4 V 275 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers ZeroDrift BiDirectional Current SenseAmp 5.607In Stock
Min.: 1
Mult.: 1
Max.: 5.597
: 1.000

AD8218 1 Channel 200 kHz 4 V to 80 V 90 dB 220 uA 200 uV 80 V 4 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec, Hi Side C Sense Amps 911In Stock
Min.: 1
Mult.: 1
Max.: 911

LT1787 1 Channel 115 kHz 2.5 V to 60 V 120 dB 40 uV 60 V 2.5 V 60 uA 1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Zero Drift Amplifier 1.952In Stock
Min.: 1
Mult.: 1
Max.: 3.209

AD8217 1 Channel 500 kHz 4.5 V to 80 V 90 dB 500 uA 100 uV 80 V 4.5 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 2.465In Stock
Min.: 1
Mult.: 1
Max.: 2.465

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp 1.245In Stock
Min.: 1
Mult.: 1
Max.: 1.245

LT6108 1 Channel 1 MHz 2.7 V to 60 V 125 dB 350 nA 250 uV 60 V 2.7 V 450 uA - 0.08 % - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers C Sense Amp, Ref & Comp w/ POR 1.731In Stock
Min.: 1
Mult.: 1
Max.: 1.731

LT6118 1 Channel 1 MHz 2.7 V to 60 V 125 dB 60 nA 300 uV 60 V 2.7 V 450 uA - 0.08 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 74In Stock
Min.: 1
Mult.: 1
Max.: 74

LT1999 1 Channel 2 MHz 137 uA 5.5 V 4.5 V 1.55 mA SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 262In Stock
Min.: 1
Mult.: 1
Max.: 262

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 535 uV 100 V 5 V 220 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Current Shunt Threshold Detector 459In Stock
Min.: 1
Mult.: 1
Max.: 459

AD8214 1 Channel 5 V to 65 V 80 dB 12 nA 3 mV 65 V 5 V 1.2 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp 367In Stock
Min.: 1
Mult.: 1
Max.: 367

LT6108 1 Channel 1 MHz 2.7 V to 60 V 125 dB 350 nA 250 uV 60 V 2.7 V 450 uA - 0.08 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 265In Stock
Min.: 1
Mult.: 1
Max.: 265

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 3 uV 60 V 4 V 275 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers CurrentShuntThresholdDetector 557In Stock
Min.: 1
Mult.: 1
Max.: 557

AD8214 1 Channel 5 V to 65 V 80 dB 12 nA 3 mV 65 V 5 V 1.2 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers 80V CMN Mode BiDir Current Sense Amp 395In Stock
Min.: 1
Mult.: 1
Max.: 395

AD8417 1 Channel - 2 V to 70 V 90 dB 200 uV 5.5 V 2.7 V 4.1 mA 0.3 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 121In Stock
Min.: 1
Mult.: 1
Max.: 121

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi BW ISense for 48V/12V DC-DC Sys 10V/V 2.153In Stock
Min.: 1
Mult.: 1
Max.: 2.153

AD8412 1 Channel - 2 V to 50 V 131 dB 484 uA 5.5 V 2.9 V 0.11 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec, Gain Sel Hi Side C Sense Amp 5.486In Stock
Min.: 1
Mult.: 1
Max.: 5.486
: 2.500

LT6100 1 Channel 150 kHz 4.1 V to 48 V 120 dB 80 uV 36 V 2.7 V 60 uA 1 % - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 7.895In Stock
Min.: 1
Mult.: 1
Max.: 7.925

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 5 uV 60 V 4 V 275 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 487In Stock
Min.: 1
Mult.: 1
Max.: 487

LT1999 1 Channel 2 MHz 137 uA 5.5 V 4.5 V 1.55 mA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High Voltage Current Monitor 580In Stock
Min.: 1
Mult.: 1
Max.: 580

AD8212 1 Channel 1 MHz 7 V to 65 V 100 dB 200 uA 2 mV 65 V 7 V 220 uA 1 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel