VSSOP-10 Current Sense Amplifiers

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers 26-V 350-kHz curren t sense amplifier wi A 595-INA381A4IDGST 4.645In Stock
Min.: 1
Mult.: 1
: 2.500

INA381 1 Channel 105 kHz 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26-V 350- k Hz current sense am 2.175In Stock
Min.: 1
Mult.: 1
: 2.500

INA381 1 Channel 210 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2.488In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

INA241A 1 Channel - 5 V to 100 V 150 dB 35 uA 20 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2.479In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

INA241A 1 Channel - 5 V to 100 V 150 dB 35 uA 15 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2.318In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

INA241A 1 Channel - 5 V to 100 V 150 dB 35 uA 10 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2.488In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

INA241A 1 Channel - 5 V to 100 V 150 dB 35 uA 10 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2.468In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

INA241A 1 Channel - 5 V to 100 V 150 dB 35 uA 8 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

INA241B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2.489In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

INA241B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

INA241B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

INA241B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

INA241B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.471In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

INA296A 1 Channel - 5 V to 100 V 150 dB 35 uA 20 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.478In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

INA296A 1 Channel - 5 V to 100 V 150 dB 35 uA 15 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.491In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

INA296A 1 Channel - 5 V to 100 V 150 dB 35 uA 10 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.474In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

INA296A 1 Channel - 5 V to 100 V 150 dB 35 uA 10 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.201In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

INA296A 1 Channel - 5 V to 100 V 150 dB 35 uA 5 uV 20 V 2.7 V 3.2 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

INA296B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.489In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

INA296B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

INA296B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.493In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

INA296B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

INA296B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 85-V 16-bit I2C ou t put current/voltage INA237AIDGST 17.119In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

INA237 1 Channel 10 kHz - 300 mV to 85 V 120 dB 100 pA 15 uV 5.5 V 2.7 V 640 uA 0.3 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz curren t sense amplifier wi A 595-INA381A1IDGST 4.173In Stock
Min.: 1
Mult.: 1
: 2.500

INA381 1 Channel 350 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz curren t sense amplifier wi A 595-INA381A2IDGST 6.406In Stock
Min.: 1
Mult.: 1
: 2.500

INA381 1 Channel 210 kHz 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape, MouseReel