AD8218BCPZ-WP

Analog Devices
584-AD8218BCPZ-WP
AD8218BCPZ-WP

Mfr.:

Description:
Current Sense Amplifiers ZeroDrift BiDirectional Current SenseAmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD8218
1 Channel
200 kHz
4 V to 80 V
90 dB
220 uA
200 uV
80 V
4 V
800 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
LFCSP-8
Waffle
Brand: Analog Devices
Maximum Input Resistance: 1.5 MOhms
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp52.103 Rp2.605.150
Rp49.718 Rp4.971.800
Rp47.149 Rp11.787.250
Rp45.682 Rp22.841.000
Rp44.397 Rp44.397.000
Rp43.113 Rp107.782.500