Operational Amplifiers Current Sense Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier 1.780In Stock
Min.: 1
Mult.: 1
: 3.000

MCP6C02 1 Channel 500 kHz 2.8 V to 68 V 154 dB 170 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers HighSide Current Amp 2.8 to 30V 420uA 4k 2.823In Stock
Min.: 1
Mult.: 1
: 4.000

TSC102 1 Channel 800 kHz 2.8 V to 30 V 100 dB 5 uA 1.5 mV 5.5 V 3.5 V 240 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier 2.413In Stock
Min.: 1
Mult.: 1
: 3.000

MCP6C02 1 Channel 500 kHz 2.8 V to 68 V 154 dB 170 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier 3.927In Stock
Min.: 1
Mult.: 1
: 3.000

MCP6C02 1 Channel 500 kHz 2.8 V to 68 V 154 dB 170 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel