NJU7870VB3Z2-TE1

Nisshinbo
848-NJU7870VB3Z2-TE1
NJU7870VB3Z2-TE1

Mfr.:

Description:
Differential Amplifiers Amplifier for resolver excitation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.110

Stock:
1.110 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp44.214 Rp44.214
Rp32.839 Rp328.390
Rp30.087 Rp752.175
Rp26.969 Rp2.696.900
Rp25.501 Rp6.375.250
Rp24.584 Rp12.292.000
Rp23.850 Rp23.850.000
Full Reel (Order in multiples of 2000)
Rp21.832 Rp43.664.000
Rp21.465 Rp85.860.000

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Differential Amplifiers
RoHS:  
2 Channel
1.5 V/us
30 mA, 18 mA
5.5 V
2.4 V
4.5 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-16
Reel
Cut Tape
Brand: Nisshinbo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Gain V/V: 1 V/V
Pd - Power Dissipation: 1.2 W
Product: Amplifiers
Product Type: Differential Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

NJU7870 Differential Amplifier IC

Nisshinbo NJU7870 Differential Amplifier IC Includes an integrated resolver excitation function and is housed in an SSOP16-B3 package. This amplifier IC features a built-in 2-channel excitation circuit for differential voltage input and differential current output. It is possible to control each circuit from the external input and combine it with resolver systems, such as 1-phase or 2-phase excitation. Additionally, the NJU7870 achieves high-precision performance matching for each phase, which can be challenging to accomplish with a discrete configuration. The NJU7870 amplifier IC features a 4.5mA typical supply current, 2.4V to 5.5V operating voltage range, and -40°C to 125°C operating temperature range. Typical applications include angle resolver.