ADA4830-2 Series Differential Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers Low Cost, High Spd Diff Amp 19.970In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Spd 18V Shrt Bat Protected Diff AMP 1.818In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Cost, High Spd Diff Amp 153In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel