THS4551 Series Differential Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IRUNT 4.576In Stock
Min.: 1
Mult.: 1
Reel: 3.000

THS4551 1 Channel 135 MHz 220 V/us 110 dB 45 mA 1.5 uA 175 uV 5.4 V 2.7 V 1.35 mA - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IDGKT 3.587In Stock
2.500Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

THS4551 1 Channel 135 MHz 220 V/us 110 dB 45 mA 1.5 uA 175 uV 5.4 V 2.7 V 1.35 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IDGKR 1.725In Stock
2.000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 250

THS4551 1 Channel 135 MHz 220 V/us 110 dB 45 mA 1.5 uA 175 uV 5.4 V 2.7 V 1.35 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IRGTT 2.378In Stock
Min.: 1
Mult.: 1
Reel: 3.000

THS4551 1 Channel 135 MHz 220 V/us 110 dB 45 mA 1.5 uA 175 uV 5.4 V 2.7 V 1.35 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IRGTR 650In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4551 1 Channel 135 MHz 220 V/us 110 dB 45 mA 1.5 uA 175 uV 5.4 V 2.7 V 1.35 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IRUNR 347In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4551 1 Channel 135 MHz 220 V/us 110 dB 45 mA 1.5 uA 175 uV 5.4 V 2.7 V 1.35 mA - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel