Analog Devices High Speed Operational Amplifiers

Results: 440
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers Low Power R-R I/O Amp
12.440In Stock
Rp91.180
Rp69.531
Rp58.157
Rp55.772
Min.: 1
Mult.: 1
Max.: 9.952
AD8030 2 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers WIDE BW, GAIN=1 OP AMP
1.500In Stock
Rp318.120
Rp252.074
Rp217.767
Rp210.796
Min.: 1
Mult.: 1
Max.: 1.213
AD9631 1 Channel 110 MHz 1.3 kV/us 52 dB 90 dB 70 mA 7 uA 3 mV 12 V 6 V 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 4.4nV Ultralow Distortion Hgh Spd Op Amp
12.736In Stock
Cut Tape
Rp99.802
Rp75.952
Rp69.348
Rp63.477
Reel
Rp57.240
Min.: 1
Mult.: 1
Max.: 10.188
: 1.000
ADA4857-1 1 Channel 410 MHz 2.8 kV/us 57 dB - 86 dB 50 mA 3.3 uA 2 mV 10.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps
4.207In Stock
Rp165.664
Rp128.239
Rp118.332
Rp108.608
Min.: 1
Mult.: 1
Max.: 3.365
LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 75 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOT23 Single 200MHz L/C Rail-to-Rail Amp
6.926In Stock
Cut Tape
Rp74.118
Rp55.221
Rp50.635
Rp45.315
Min.: 1
Mult.: 1
Max.: 5.540
AD8051 1 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost CMOS High Speed R-R Amp
19.897In Stock
Cut Tape
Rp39.260
Rp28.987
Rp26.418
Rp23.666
Reel
Rp19.447
Min.: 1
Mult.: 1
Max.: 15.917
: 10.000
ADA4891-1 1 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 pA 2.5 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers VFdbk- Low Cost, R/R Out, Hi Spd Amp
13.095In Stock
Cut Tape
Rp71.916
Rp55.221
Rp48.250
Rp44.397
Reel
Rp38.343
Min.: 1
Mult.: 1
Max.: 10.476
: 3.000
AD8051 1 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 100MHz C F Amp w/ DC Gain Control
7.443In Stock
Cut Tape
Rp297.756
Rp239.415
Rp213.547
Rp200.889
Reel
Rp171.902
Min.: 1
Mult.: 1
Max.: 5.954
: 2.500
LT1228 1 Channel 100 MHz 1 kV/us 65 dB 69 dB 30 mA 1 uA 3 mV 36 V 4 V 7 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 12MHz, 400V/ s Op Amp
3.304In Stock
Cut Tape
Rp177.589
Rp137.595
Rp126.771
Rp116.681
Reel
Rp99.802
Min.: 1
Mult.: 1
Max.: 2.643
: 2.500
LT1354 1 Channel 12 MHz 400 V/us 97 dB 30 mA 300 nA 300 uV 36 V 5 V 1.25 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Dual Rail-to-Rail Input and Output Precision Op Amps
3.468In Stock
Cut Tape
Rp281.795
Rp221.803
Rp205.108
Rp189.514
Reel
Rp163.463
Min.: 1
Mult.: 1
Max.: 2.774
: 2.500
LT1632 2 Channel 45 MHz 27 V/us 83 dB 40 mA 2.2 uA 400 uV 36 V 2.6 V 4.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Hi Iout, Vltg Fdbk, Lo Cost Op Amp
7.046In Stock
Rp72.834
Rp55.405
Rp51.002
Rp45.865
Min.: 1
Mult.: 1
Max.: 5.636
AD8055 1 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 6.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier
6.064In Stock
Cut Tape
Rp279.410
Rp220.886
Rp202.907
Rp189.331
Reel
Rp165.664
Min.: 1
Mult.: 1
Max.: 4.851
: 2.500
LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 10 nA 50 uV 36 V 6 V 4.1 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps
14.916In Stock
Cut Tape
Rp158.693
Rp123.836
Rp112.278
Rp104.205
Reel
Rp89.895
Min.: 1
Mult.: 1
Max.: 12.012
: 2.500
LT1007 1 Channel 8 MHz 2.5 V/us 126 dB 20.8 mA 55 nA 20 uV 30 V 10 V 2.6 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Quad 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps
2.402In Stock
Cut Tape
Rp283.262
Rp221.803
Rp206.576
Rp189.514
Min.: 1
Mult.: 1
Max.: 1.921
LT1802 4 Channel 80 MHz 25 V/us 105 dB 45 mA 25 nA 12.6 V 2.3 V 1.6 mA SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 2x 100MHz, R2R In & Out, Ultralow 1.9nVr
2.487In Stock
Cut Tape
Rp188.964
Rp147.135
Rp136.678
Rp125.120
Min.: 1
Mult.: 1
Max.: 1.989
LT6203 2 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA 0 C + 70 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SC70, Single Ultra-Low Distortion Hi Spd
2.538In Stock
Cut Tape
Rp96.683
Rp73.751
Rp66.779
Rp61.276
Min.: 1
Mult.: 1
Max.: 2.030
AD8007 1 Channel 1 kV/us 120 dB 59 dB 130 mA 8 uA 500 uV 12 V 5 V 10.2 mA - 40 C + 85 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Single 200MHz L/C Rail-to-Rail Amp
3.406In Stock
Cut Tape
Rp68.431
Rp51.736
Rp46.599
Rp42.563
Reel
Rp37.976
Min.: 1
Mult.: 1
Max.: 2.724
: 1.000
AD8051 1 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers WIDE BW, GAIN=2 OP AMP
669In Stock
Cut Tape
Rp385.266
Rp305.277
Rp285.464
Rp263.449
Min.: 1
Mult.: 1
Max.: 535
AD9632 1 Channel 130 MHz 1.5 kV/us 52 dB 90 dB 70 mA 2 uA 2 mV 12 V, 6 V 6 V, 3 V 17 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 100MHz C F Amp w/ DC Gain Control
200In Stock
Rp295.921
Rp234.095
Rp215.566
Rp201.072
Min.: 1
Mult.: 1
Max.: 160
LT1228 1 Channel 100 MHz 1 kV/us 65 dB 69 dB 30 mA 1 uA 3 mV 36 V 4 V 7 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 1x 400MHz C F Amp
2.249In Stock
Cut Tape
Rp81.273
Rp61.459
Rp56.506
Rp51.002
Min.: 1
Mult.: 1
Max.: 1.799
LT1395 1 Channel 400 MHz 800 V/us 65 dB 52 dB 80 mA 1 mV 12.6 V 3 V 4.6 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N,
362In Stock
Rp143.466
Rp110.259
Rp103.655
Rp88.061
Min.: 1
Mult.: 1
Max.: 291
LT6200 1 Channel 1.6 GHz 340 V/us 112 dB 90 mA 18 uA 1.8 mV 12.6 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 1x, 1x S 3V, 100MHz Video Op Amps
1.098In Stock
Cut Tape
Rp82.374
Rp63.294
Rp56.322
Rp51.919
Rp49.718
Reel
Rp48.250
Min.: 1
Mult.: 1
Max.: 878
: 500
LT6205 1 Channel 100 MHz 600 V/us 90 dB 50 mA 30 uA 1 mV 12.6 V 2.7 V 4 mA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x Progmable S C, R-R Out, C F Amps
644In Stock
Cut Tape
Rp89.162
Rp67.697
Rp62.376
Rp56.506
Rp53.754
Reel
Rp51.919
Min.: 1
Mult.: 1
Max.: 515
: 500
LT6210 1 Channel 700 V/us 50 dB 75 mA 1 mV 13.2 V 3 V 6 mA 0 C + 70 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC LOW-NOISE, HIGH-SPEED OP AMP
1.525In Stock
Cut Tape
Rp87.327
Rp66.413
Rp61.092
Rp55.405
Min.: 1
Mult.: 1
Max.: 1.860
AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers VLTG-FDBK,G = 1 CLAMP AMP
72In Stock
Rp537.354
Rp429.663
Rp402.328
Rp372.791
Min.: 1
Mult.: 1
AD8036 1 Channel 110 MHz 1.2 kV/us 60 dB 90 dB 70 mA 15 uA 2 mV 12 V 6 V 20.5 mA - 55 C + 125 C Through Hole PDIP-8 Tube