Analog Devices / Maxim Integrated High Speed Operational Amplifiers

Results: 159
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 2.109In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4390 1 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, Low-Power, Ultra-Small, 3V/5V, 5.452In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4413 2 Channel 140 V/us 93 dB 94 dB 75 mA 4 uA 400 uV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Power, +3V/+5V, 400MHz Single-Supply 771In Stock
Min.: 1
Mult.: 1

MAX4416 2 Channel 200 V/us 80 dB 94 dB 75 mA 4 uA 500 uV 5.5 V 2.7 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers 1GHz, Low-Power, SOT23, Current Feedback 1.760In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4224 1 Channel 1.2 GHz 1.7 kV/us 61 dB 80 mA 10 uA 500 uV +/- 5.5 V +/- 2.85 V 6 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 210MHz, Single-Su 2.593In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4450 1 Channel 485 V/us 60 dB 95 dB 50 mA 20 uA 4 mV 11 V 4.5 V 6.5 mA - 40 C + 85 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply Op A 496In Stock
Min.: 1
Mult.: 1

MAX4020 4 Channel 600 V/us 61 dB 100 dB 120 mA 20 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Miniature, 300MHz, Single-Supply, Rail-t 280In Stock
Min.: 1
Mult.: 1

MAX4213 1 Channel 600 V/us 61 dB 100 dB 100 mA 20 uA 4 mV 10 V 3.3 V 5.5 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Power, +3V/+5V, 400MHz Single-Supply 384In Stock
Min.: 1
Mult.: 1

MAX4414 1 Channel 200 V/us 80 dB 94 dB 75 mA 4 uA 500 uV 5.5 V 2.7 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-High-Speed, Low-Noise, Low-Power, 300In Stock
Min.: 1
Mult.: 1

MAX4203 2 Channel 4.2 kV/us 90 mA 10 uA 1 mV 5.5 V 4 V 2.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-High-Speed, Low-Noise, Low-Power, 710In Stock
Min.: 1
Mult.: 1

MAX4203 2 Channel 4.2 kV/us 90 mA 10 uA 1 mV 5.5 V 4 V 2.2 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers 1GHz, Low-Power, SOT23, Current Feedback 214In Stock
Min.: 1
Mult.: 1

MAX4224 1 Channel 1.2 GHz 1.7 kV/us 61 dB 80 mA 10 uA 500 uV +/- 5.5 V +/- 2.85 V 6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, Low-Power, Ultra-Small, 3V/5V, 2.940In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4412 1 Channel 140 V/us 93 dB 94 dB 75 mA 4 uA 400 uV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 2.222In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4390 1 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 683In Stock
Min.: 1
Mult.: 1

MAX4392 2 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-High-Speed, Low-Distortion, Differ 1.717In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4444 1 Channel 550 MHz 5 kV/us 66.02 dB 40 dB 10 uA 65 mV 5.5 V 4.5 V 3.5 mA - 40 C + 85 C SMD/SMT SO-Narrow-16 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply, Gai 2.167In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4014 1 Channel 600 V/us 120 mA 20 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers High-Speed, Single-Supply, Gain of 2, Cl 180In Stock
Min.: 1
Mult.: 1

MAX4219 3 Channel 600 V/us 120 mA 12 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, 230MHz, Single/Quad Op Amps with Rail-to-Rail Outputs and 15kV ESD Protection 10In Stock
Min.: 1
Mult.: 1

MAX4386E 4 Channel 450 V/us 63 dB 95 dB 55 mA 20 uA 200 uV 5.5 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Power, +3V/+5V, 400MHz Single-Supply 96In Stock
Min.: 1
Mult.: 1

MAX4419 4 Channel 470 V/us 80 dB 94 dB 75 mA 4 uA 500 uV 5.5 V 2.7 V 1.6 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Miniature, 300MHz, Single-Supply, Rail-t 80In Stock
Min.: 1
Mult.: 1

MAX4216 2 Channel 600 V/us 61 dB 100 dB 100 mA 20 uA 4 mV 10 V 3.3 V 5.5 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Power, High-Speed, Single-Supply Op 88In Stock
Min.: 1
Mult.: 1

MAX9001 2 Channel 1.25 MHz 850 mV/us 106 dB 96 dB 65 mA 2 nA 1.5 mV 5.5 V 2.5 V 450 uA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, 144MHz, Dual/Triple Op Amps wi 443In Stock
Min.: 1
Mult.: 1

MAX4031E 3 Channel 144 MHz 115 V/us 80 dB 70 dB 100 mA 1 uA 5 mV 5.5 V 4.5 V 12 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Miniature, 300MHz, Single-Supply, Rail-t 138In Stock
Min.: 1
Mult.: 1

MAX4216 2 Channel 600 V/us 61 dB 100 dB 100 mA 20 uA 4 mV 10 V 3.3 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 2.597In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4389 1 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 1.837In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4392 2 Channel 500 V/us 70 dB 70 dB 2.5 uA 18 mV 11 V, +/- 5.5 V 4.5 V, +/- 2.25 V - 40 C + 85 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel