DFN-12 High Speed Operational Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp
156In Stock
Rp296.288
Rp232.077
Rp215.932
Rp198.504
Min.: 1
Mult.: 1
Max.: 124
LT1739 2 Channel 200 MHz 600 V/us 76 dB 83 dB 1.2 A 6 uA 1 mV 27 V 8 V 10 mA - 40 C + 85 C SMD/SMT DFN-12 Tube
Analog Devices High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier
8In Stock
Rp378.478
Rp300.874
Rp272.438
Rp256.844
Min.: 1
Mult.: 1
LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 3 nA 100 uV 36 V 6 V 4.1 mA - 40 C + 85 C SMD/SMT DFN-12 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp
3In Stock
Rp228.958
Rp179.240
Rp163.646
Rp144.383
Min.: 1
Mult.: 1
LT1739 2 Channel 200 MHz 600 V/us 83 dB 1.2 A 100 nA 27 V 8 V 10 mA SMD/SMT DFN-12 Tube