PDIP-16 High Speed Operational Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers L Cost 2x & 3x 130MHz C F Amps w/ SD 92In Stock
Min.: 1
Mult.: 1
Max.: 92

LT1260 3 Channel 130 MHz 1.6 kV/us 72 dB 69 dB 60 mA 2 mV 36 V 4 V 5 mA 0 C + 70 C Through Hole PDIP-16 Tube
Analog Devices High Speed Operational Amplifiers L Cost 2x & 3x 130MHz C F Amps w/ SD Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

LT1260 3 Channel 1.6 kV/us 69 dB 60 mA 36 V 4 V 5 mA PDIP-16 Tube