PDIP-8 High Speed Operational Amplifiers

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers G=1 STABLE V-FDBK OP AMP 48In Stock
Min.: 1
Mult.: 1

AD8047 1 Channel 110 MHz 750 V/us 62 dB 80 dB 50 mA 3.5 uA 1 mV 12 V 6 V 6.6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 2x Decomp L N, Hi Speed Prec Op Amps 109In Stock
Min.: 1
Mult.: 1

LT1126 2 Channel 65 MHz 11 V/us 124 dB 22 mA 30 nA 25 uV 44 V 8 V 2.6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers VLTG-FDBK,G = 1 CLAMP AMP 72In Stock
Min.: 1
Mult.: 1

AD8036 1 Channel 110 MHz 1.2 kV/us 60 dB 90 dB 70 mA 15 uA 2 mV 12 V 6 V 20.5 mA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp 129In Stock
Min.: 1
Mult.: 1

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 3 nA 36 V 6 V 3.6 mA Through Hole PDIP-8 Tube
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA2132UA/2K5 222In Stock
Min.: 1
Mult.: 1

OPA2132 2 Channel 8 MHz 20 V/us 120 dB 94 dB 40 mA 50 pA 500 uV 36 V 5 V 4 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Texas Instruments High Speed Operational Amplifiers HI SPD LOW PWR LOW D IST VLTG FDBK AMP A A 926-LM6171AIMX/NOPB 388In Stock
Min.: 1
Mult.: 1

LM6171 1 Channel 100 MHz 3.6 kV/us 90 dB 110 dB 116 mA 3 uA 3 mV 34 V 5.5 V 2.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual High Speed Low Pwr Amp A 926-LM6172 A 926-LM6172IMX/NOPB 421In Stock
Min.: 1
Mult.: 1

LM6172 2 Channel 100 MHz 3 kV/us 86 dB 110 dB 50 mA 3 uA 400 uV 36 V 5.5 V 2.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers FAST SETTLING H.S. OP AMP 160In Stock
175Expected 28/08/2026
Min.: 1
Mult.: 1

AD843 1 Channel 34 MHz 250 V/us 72 dB 50 mA 160 nA 1 mV 18 V 4.5 V 13 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers FAST SETTLING H.S. OP AMP 126In Stock
100Expected 24/08/2026
Min.: 1
Mult.: 1

AD843 1 Channel 34 MHz 250 V/us 76 dB 50 mA 65 nA 500 uV 18 V 4.5 V 13 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 2x JFET In Prec Hi Speed Op Amps 892In Stock
Min.: 1
Mult.: 1

LT1057 2 Channel 5 MHz 14 V/us 98 dB 20 mA 75 pA 150 uV 40 V 8 V 1.6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 45MHz, 250V/ s Operational Amplifier 266In Stock
Min.: 1
Mult.: 1

LT1220 1 Channel 45 MHz 250 V/us 114 dB 26 mA 300 nA 500 uV 36 V 5 V 8 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 12MHz, 400V/ s Op Amp 472In Stock
Min.: 1
Mult.: 1

LT1354 1 Channel 12 MHz 400 V/us 97 dB 30 mA 300 nA 300 uV 36 V 5 V 1.25 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 70MHz, 1000V/ s Op Amp 338In Stock
500Expected 07/09/2026
Min.: 1
Mult.: 1

LT1363 1 Channel 70 MHz 1 kV/us 90 dB 60 mA 2 uA 500 uV 36 V 3 V 6.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments High Speed Operational Amplifiers 8 LD PDIP FET OP AMP ALT 595-OPA2132PA A ALT 595-OPA2132PA 98In Stock
Min.: 1
Mult.: 1

OPA2132 2 Channel 8 MHz 20 V/us 120 dB 94 dB 40 mA 50 pA 500 uV 36 V 5 V 4 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 100MHZ R-TO-R VLTG FDBK 98In Stock
100Expected 07/09/2026
Min.: 1
Mult.: 1

AD8041 1 Channel 160 V/us 95 dB 74 dB 50 mA 3.2 uA 2 mV 12 V 3 V 5.2 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers PDIP Hi Iout, Vltg Fdbk, Lo Cost Op Amp 163In Stock
Min.: 1
Mult.: 1

AD8055 1 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 6.5 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers PDIP Dual Hi Iout, Vltg Fdbk Lo Cost Amp 47In Stock
100Expected 02/09/2026
Min.: 1
Mult.: 1

AD8056 2 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 12 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers WIDE BW, GAIN=1 OP AMP 40In Stock
Min.: 1
Mult.: 1

AD9631 1 Channel 110 MHz 1.3 kV/us 52 dB 90 dB 70 mA 7 uA 3 mV 12 V 6 V 18 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 150In Stock
Min.: 1
Mult.: 1

LT1007 1 Channel 8 MHz 2.5 V/us 130 dB 20.8 mA 35 nA 10 uV 30 V 10 V 2.6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 285In Stock
Min.: 1
Mult.: 1

LT1007 1 Channel 8 MHz 2.5 V/us 126 dB 20.8 mA 55 nA 20 uV 30 V 10 V 2.6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 71In Stock
Min.: 1
Mult.: 1

LT1007 1 Channel 8 MHz 2.5 V/us 126 dB 20.8 mA 55 nA 20 uV 30 V 10 V 2.6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers Hi Speed, Prec JFET In Op Amp 85In Stock
Min.: 1
Mult.: 1

LT1022 1 Channel 8.5 MHz 26 V/us 92 dB 150 pA 160 uV 40 V 20 V 5.2 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 40In Stock
Min.: 1
Mult.: 1

LT1007 1 Channel 60 MHz 15 V/us 20.8 mA 35 nA 10 uV 44 V 8 V 2.6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 233In Stock
Min.: 1
Mult.: 1

LT1007 1 Channel 60 MHz 15 V/us 126 dB 20.8 mA 55 nA 20 uV 44 V 8 V 2.6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 2x JFET In Prec Hi Speed Op Amps 80In Stock
Min.: 1
Mult.: 1

LT1057 2 Channel 5 MHz 14 V/us 100 dB 20 mA 50 pA 150 uV 40 V 8 V 1.6 mA 0 C + 70 C Through Hole PDIP-8 Tube