OPA2652 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Dual 700MHz V FeedB A 595-OPA2652U A 595 A 595-OPA2652U 1.334In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OPA2652 2 Channel 200 MHz 335 V/us 63 dB 95 dB 140 mA 15 uA 1.5 mV 12 V 6 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual 700MHz Voltage Feedback A 595-OPA26 A 595-OPA2652E/3K 228In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2652 2 Channel 200 MHz 335 V/us 63 dB 95 dB 140 mA 15 uA 1.5 mV 12 V 6 V 5.5 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual 700MHz Voltage Feedback A 595-OPA26 A 595-OPA2652U/2K5 229In Stock
Min.: 1
Mult.: 1

OPA2652 2 Channel 200 MHz 335 V/us 63 dB 95 dB 140 mA 15 uA 1.5 mV 12 V 6 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual 700MHz Voltage Feedback A 595-OPA26 A 595-OPA2652E/250 Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

OPA2652 2 Channel 200 MHz 335 V/us 63 dB 75 dB to 95 dB 15 uA 7 mV 12 V 6 V 5.5 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel