0 C Instrumentation Amplifiers

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp 6.617In Stock
Min.: 1
Mult.: 1
Max.: 6.465

LT1920 1 Channel 1 MHz 1.2 V/us 140 dB 500 pA 30 uV 40 V 4.6 V 900 uA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers Prec, uP, 1x S Instr Amp (Fixed Gain = 1 1.516In Stock
2.000On Order
Min.: 1
Mult.: 1
Max.: 3.470

LT1101 1 Channel 37 kHz 100 mV/us 112 dB 6 nA 60 uV 44 V 2.3 V 92 uA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Prec, uP, 1x S Instr Amp (Fixed Gain = 1 23In Stock
Min.: 1
Mult.: 1
Max.: 23

LT1101 1 Channel 37 kHz 100 mV/us 112 dB 6 nA 50 uV 44 V 2.3 V 92 uA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Hi Speed, Prec, JFET In Instr Amp (Fixed 91In Stock
Min.: 1
Mult.: 1
Max.: 91

LT1102 1 Channel 3.5 MHz 30 V/us 98 dB 3 pA 200 uV 40 V 18 V 3.3 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Zero Drift, Prec Instr Amp w/ Digly Prog 177In Stock
Min.: 1
Mult.: 1
Max.: 177

LTC6915 1 Channel 200 kHz 200 mV/us 125 dB 5 nA - 3 uV 11 V 2.7 V 1.1 mA 0 C + 70 C SMD/SMT DFN-12 Tube
Analog Devices Instrumentation Amplifiers Prec, uP, 1x S Instr Amp (Fixed Gain = 1 182In Stock
Min.: 1
Mult.: 1
Max.: 182

LT1101 1 Channel 37 kHz 100 mV/us 112 dB 6 nA 50 uV 44 V 2.3 V 92 uA 0 C + 70 C SMD/SMT SOIC-16 Tube
Analog Devices Instrumentation Amplifiers Hi Speed, Prec, JFET In Instr Amp (Fixed 142In Stock
Min.: 1
Mult.: 1
Max.: 142

LT1102 1 Channel 3.5 MHz 30 V/us 98 dB 3 pA 200 uV 40 V 18 V 3.3 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp 421In Stock
1.100Expected 07/09/2027
Min.: 1
Mult.: 1
Max.: 1.354

LT1167 1 Channel 1 MHz 1.2 V/us 140 dB 50 pA 15 uV 40 V 4.6 V 900 uA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp 350In Stock
Min.: 1
Mult.: 1
Max.: 285

LT1167 1 Channel 1 MHz 1.2 V/us 140 dB 50 pA 15 uV 40 V 4.6 V 900 uA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp 800In Stock
600Expected 09/11/2026
Min.: 1
Mult.: 1
Max.: 1.400

LT1167 1 Channel 1.2 V/us 50 pA 20 uV 40 V 4.6 V 900 uA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins 1.676In Stock
6.450On Order
Min.: 1
Mult.: 1
Max.: 7.848

LTC2053 1 Channel 200 kHz 200 mV/us 118 dB 4 nA 5 uV 11 V 2.7 V 950 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers Hi Speed, Prec, JFET In Instr Amp (Fixed 14In Stock
Min.: 1
Mult.: 1
Max.: 14

LT1102 1 Channel 3.5 MHz 30 V/us 98 dB 3 pA 200 uV 40 V 18 V 3.3 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp 48In Stock
Min.: 1
Mult.: 1
Max.: 54

LT1167 1 Channel 1 MHz 1.2 V/us 140 dB 50 pA 15 uV 40 V 4.6 V 900 uA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers QUAD MATCHED 741-TYPE OP 112In Stock
Min.: 1
Mult.: 1
Max.: 112

OP11 4 Channel 2.4 MHz 1 V/us 100 dB 300 nA 500 uV 30 V 10 V 0 C + 70 C Through Hole PDIP-14 Tube
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp
5.375On Order
Min.: 1
Mult.: 1
Max.: 5.375

LT1167 1 Channel 1 MHz 1.2 V/us 140 dB 50 pA 20 uV 40 V 4.6 V 900 uA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp
7.485Expected 15/10/2027
Min.: 1
Mult.: 1
Max.: 7.485
: 2.500

LT1167 1 Channel 1 MHz 1.2 V/us 140 dB 50 pA 20 uV 40 V 4.6 V 900 uA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins
7.500On Order
Min.: 1
Mult.: 1
Max.: 7.500
: 2.500

LTC2053 1 Channel 200 kHz 200 mV/us 118 dB 4 nA 5 uV 11 V 2.7 V 950 uA 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp
960On Order
Min.: 1
Mult.: 1
Max.: 960

LT1167 1 Channel 1 MHz 1.2 V/us 140 dB 50 pA 20 uV 40 V 4.6 V 900 uA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp
1.948On Order
Min.: 1
Mult.: 1
Max.: 1.948

LT1920 1 Channel 1 MHz 1.2 V/us 140 dB 500 pA 30 uV 40 V 4.6 V 900 uA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Zero Drift, Prec Instr Amp w/ Digly Prog
168Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 168

LTC6915 1 Channel 200 kHz 200 mV/us 125 dB 5 nA 3 uV 11 V 2.7 V 1.1 mA 0 C + 70 C SMD/SMT SSOP-16 Tube