BUF22821AIDCPR

Texas Instruments
595-BUF22821AIDCPR
BUF22821AIDCPR

Mfr.:

Description:
LCD Gamma Buffers Prgrmbl Gam-Vltg Gen & Vcom Calibrator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp86.043 Rp172.086.000
4.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Gamma Buffers
RoHS:  
BUF22821
24 Channel, 2 Channel
20 V, 5.5 V
9 V, 2 V
18 mA
- 40 C
+ 95 C
SMD/SMT
HTSSOP-38
Reel
Amplifier Type: Gamma Buffer,VCOM
Brand: Texas Instruments
Development Kit: BUF22821EVM-USB
Interface Type: Serial, I2C
Moisture Sensitive: Yes
Output Current per Channel: 10 mA, 100 mA
Product: LCD Gamma Buffers
Product Type: LCD Gamma Buffers
Resolution: 10 bit
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 126 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.