LOG305DRVR

Texas Instruments
595-LOG305DRVR
LOG305DRVR

Mfr.:

Description:
Logarithmic Amplifiers Low power 92dB dyna mic range logarithm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp22.749 Rp68.247.000
Rp22.199 Rp133.194.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logarithmic Amplifiers
LOG305
150 mV
5.25 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
WSON-6
Reel
Brand: Texas Instruments
Development Kit: LOG305DRVEVM
Dynamic Range dB: 95 dB
GBP - Gain Bandwidth Product: 1.5 MHz
Product: Logarithmic Detector
Product Type: Logarithmic Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
ECCN:
EAR99

LOG305 95dB Logarithmic Detector

Texas Instruments LOG305 95dB Logarithmic Detector supports an input frequency range of 200kHz to 100MHz and a typical dynamic range of 95dB. The LOG305 can support frequencies above these at reduced sensitivity. The Log Detector/RSSI Detector offers very low power consumption and facilitates single-ended inputs and unipolar or bipolar supplies. The LOG305 is intended for use in applications that require a wide dynamic range of voltage and signal measurement.