LOG114 Series Logarithmic Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels 3 dB Bandwidth Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Logarithmic Amplifiers Precision High-Speed A 595-LOG114AIRGVR A 595-LOG114AIRGVR 233In Stock
Min.: 1
Mult.: 1
Reel: 250

LOG114 Logarithmic Amplifier 3 Channel 5 MHz 5 pA 4 mV 5.5 V 4.5 V 15 mA 0 C + 70 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Logarithmic Amplifiers Precision High-Speed A 595-LOG114AIRGVT A 595-LOG114AIRGVT Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LOG114 Logarithmic Amplifier 3 Channel 5 MHz 4 mV 11 V 4.8 V 15 mA 0 C + 70 C SMD/SMT VQFN-16 Reel