Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps

Results: 422
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Single/Dual/Quad, +1.8V/750nA, SC70, Rai 26.420In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 9 kHz 2 V/us 7 mV 1.5 nA 5.5 V 1.8 V 750 nA 11 mA 70 dB 150 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4471 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Single/Dual/Quad, Low-Cost, UCSP/SOT23, 11.844In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 5 MHz 2 V/us 2.5 mV 150 nA 6.5 V, +/- 3.25 V 2.4 V, +/- 1.2 V 650 uA 50 mA 60 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C MAX4322 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 1.8V, 15MHz Low-Offset, Low-Power, Rail- 22.449In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 15 MHz 7 V/us 50 uV 500 fA 5.5 V 1.8 V 750 uA 50 mA 75 dB 12.7 nV/sqrt Hz SC-70-6 SMD/SMT No Shutdown - 40 C + 125 C MAX44260 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps High-Output-Drive, 10MHz, 10V/ s, Rail-to-Rail I/O Op Amps with Shutdown in SC70 8.681In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 10 MHz 10 V/us 6 mV 1 pA 5.5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 200 mA 52 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MAX4234 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps SOT23, Low-Noise, Low-Distortion, Wide-B 17.461In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 3 V/us 350 uV 150 pA 5.5 V 2.7 V 2.2 mA 48 mA 90 dB 21 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MAX4477 Tube
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps UCSP, Single-Supply, Low-Noise, Low-Dist 12.872In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3 MHz 300 mV/us 70 uV 1 pA 5.5 V, +/- 2.75 V 2.4 V, +/- 1.2 V 400 uA 68 mA 70 dB 27 nV/sqrt Hz UCSP-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4252 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 1MHz, 20 A, Rail-to-Rail I/O Op Amps wit 15.793In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1 MHz 500 mV/us 1 mV 10 pA 5.5 V 1.8 V 20 uA 15 mA 70 dB 160 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C MAX9914 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps High-Output-Drive, 10MHz, 10V/ s, Rail-to-Rail I/O Op Amps with Shutdown in SC70 8.927In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 10 V/us 6 mV 1 pA 5.5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 200 mA 52 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MAX4234 Tube
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps SOT23, Micropower, Single-Supply, Rail-t 4.749In Stock
Min.: 1
Mult.: 1

2 Channel 200 kHz 115 mV/us 4 mV 100 pA 10 V, +/- 5 V 2.5 V, +/- 1.25 V 25 uA 15 mA 70 dB 80 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4163 Tube
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Single/Dual/Quad, Micropower, Single-Sup 2.575In Stock
Min.: 1
Mult.: 1

2 Channel 500 kHz 200 mV/us 500 uV 60 nA 6 V, +/- 3 V 2.7 V, +/- 1.35 V 150 uA 30 mA 74 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX492 Tube

Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Single/Dual/Quad, Wide-Bandwidth, Low-Po 819In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 5 MHz 2 V/us 1.5 mV 150 nA 6.5 V, +/- 3.25 V 2.7 V, +/- 1.35 V 650 uA 50 mA 67 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C MAX4122 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Dual Nanopower Op Amp with Very Low Inpu 1.027In Stock
Min.: 1
Mult.: 1
Reel: 2.500

WLP-8 SMD/SMT - 40 C + 125 C MAX40018 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 10MHz/42MHz Low Noise, Low Bias Op-Amps 2.030In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 42 MHz 10 V/us 30 uV 1 pA 5.5 V, 1.35 V to 2.75 V 2.7 V, 1.35 V 20 mA 109 dB 4.2 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C MAX40088 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 740MHz, Low-Noise, Low-Distortion Op Amp 400In Stock
Min.: 1
Mult.: 1

1 Channel 625 MHz 400 V/us 1 mV 70 uA 11 V, +/- 5.5 V 7 V, +/- 3.5 V 20 mA 70 mA 80 dB 2.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4104 Tube

Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 1.8V, 15MHz Low-Offset, Low-Power, Rail- 5.085In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 15 MHz 7 V/us 50 uV 500 fA 5.5 V 1.8 V 750 uA 50 mA 75 dB 12.7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MAX44259 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Single/Dual/Quad, +1.8V/750nA, SC70, Rai 550In Stock
Min.: 1
Mult.: 1

4 Channel 9 kHz 2 V/us 7 mV 1.5 nA 5.5 V 1.8 V 750 nA 11 mA 70 dB 150 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MAX4472 Tube

Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Low-Cost, High-Slew-Rate, Rail-to-Rail I 2.752In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 10 MHz 10 V/us 10 mV 2.5 nA 5.5 V, +/- 2.75 V 2.7 V, +/- 1.35 V 800 uA 50 mA 54 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MAX4490 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Single/Dual/Quad, Micropower, Single-Sup 299In Stock
Min.: 1
Mult.: 1

4 Channel 500 kHz 200 mV/us 500 uV 60 nA 6 V 2.7 V, +/- 1.35 V 150 uA 30 mA 74 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C MAX494 Tube
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Low IBIAS, +1.4V/800nA, Rail-to-Rail Op 2.779In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 kHz 4 V/us 2 mV 10 pA 3.6 V 1.4 V 2.5 uA 13 mA 50 dB 500 nV/sqrt Hz UCSP-9 SMD/SMT No Shutdown - 40 C + 85 C MAX4038 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps High-Output-Drive, 10MHz, 10V/ s, Rail-to-Rail I/O Op Amps with Shutdown in SC70 7.260In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 10 MHz 10 V/us 6 mV 1 pA 5.5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 200 mA 52 dB 15 nV/sqrt Hz UDFN-6 SMD/SMT No Shutdown - 40 C + 125 C MAX4231 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps High-Output-Drive, 10MHz, 10V/ s, Rail-to-Rail I/O Op Amps with Shutdown in SC70 3.241In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 10 V/us 6 mV 1 pA 5.5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 200 mA 52 dB 15 nV/sqrt Hz UMAX-10 SMD/SMT No Shutdown - 40 C + 125 C MAX4233 Tube
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps UCSP, Single-Supply, Low-Noise, Low-Dist 428In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 300 mV/us 70 uV 1 pA 5.5 V, +/- 2.75 V 2.4 V, +/- 1.2 V 400 uA 68 mA 70 dB 27 nV/sqrt Hz UMAX-10 SMD/SMT Shutdown - 40 C + 85 C MAX4253 Tube
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps SC70, Low-Power, General-Purpose, Dual-S 1.049In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 5 MHz 3 V/us 5 mV 1 uA 11 V, +/- 5.5 V 4.5 V, +/- 2.25 V 770 uA 15 mA 65 dB 8 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C MAX4493 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 750nA Op Amp 2.814In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 20 kHz 12 mV/us 300 uV 40 pA 5.5 V 1.7 V 700 nA 10 mA 70 dB 513 nV/sqrt Hz WLP-6 SMD/SMT No Shutdown - 40 C + 125 C MAX40007 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps High-Output-Drive, 10MHz, 10V/ s, Rail-to-Rail I/O Op Amps with Shutdown in SC70 3.805In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 10 MHz 10 V/us 6 mV 1 pA 5.5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 200 mA 52 dB 15 nV/sqrt Hz UCSP-6 SMD/SMT Shutdown - 40 C + 125 C MAX4231 Reel, Cut Tape, MouseReel