STMicroelectronics Operational Amplifiers - Op Amps

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps 200 mA output current thermal shutdown output current limiter, 3.1 MHz, 36 V 3.945In Stock
7.500Expected 28/08/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 3.1 MHz 2 V/us 2.4 mV 5 nA 36 V 4 V 2.5 mA 200 mA 110 dB 45 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 125 C TSB582 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High temperature (150C) long mission profile automotive, high accuracy (250V) 5V 2.367In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 23 kHz 5.5 mV/us 250 uV 1 pA 5.5 V 1.5 V 1.7 uA 5 mA 102 dB 200 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 18.374In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 3 MHz 1 V/us 6 mV 100 nA 12 V 2.7 V 5.6 mA 10 mA 50 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS954 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 200 mA output current thermal shutdown output current limiter, 3.1 MHz, 36 V 2.294In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 3.1 MHz 2 V/us 2.4 mV 5 nA 36 V 4 V 2.5 mA 200 mA 110 dB 45 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 125 C TSB582 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5V Op amp 2.900In Stock
Min.: 1
Mult.: 1
: 3.000

AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 39.485In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 4 MHz 16 V/us 3 mV 200 pA 18 V 3 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL072B Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF 16.879In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (30MHz) Low offset (200µV) Rail-to-rail 5V op amp 4.869In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 30 MHz 20 V/us 50 uV 2 pA 5.5 V 2 V 3.3 mA 70 mA 120 dB 7 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV782 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power 79.165In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 100 kHz 40 mV/us 10 mV 150 pA 8 V, 16 V 1.5 V, 3 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TS27L2 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single 48.323In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz DFN-6 SMD/SMT Shutdown - 40 C + 125 C TSV630 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp 54.445In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 70 mA 120 dB 6.5 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV791 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 46.433In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 4 MHz 16 V/us 6 mV 200 pA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL084AC Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. 40.477In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 880 kHz 340 mV/us 500 uV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV631A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 64.901In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 22 MHz 11 V/us 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 70 mA 60 dB 7 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 59.682In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 22 MHz 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 99 dB 7 nV/sqrt Hz MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 1.3MHz LP Gen Op-Amp 250uA at 5V 7mV 25c 324.388In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 1 MHz 350 mV/us 3 mV 50 nA 6 V 2.7 V 22 uA 46 mA 75 dB 31 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321L Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise JFET 143.814In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 4 MHz 16 V/us 6 mV 200 pA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL072A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Gen purpose input output Lo pwr 96.390In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV321 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 29A 420KHz CMOS Input/Output Amp. 17.356In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

1 Channel 420 kHz 140 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV621 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Bipolar 3.531In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.3 MHz 500 mV/us 5 mV 100 nA 22 V 18 V 3.6 mA 25 mA 70 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C LM248 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 1.3MHz 100dB 375uA 20nA 2nA 800V 9.229In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.3 MHz 400 mV/us 2 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902W AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR 120uA 2.7V 2.3 to 5.5V 1.3 MHz 10.107In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 1.3 MHz 600 mV/us 6 mV 110 nA 5.5 V 2.3 V 180 uA 26 mA 68 dB 31 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LMX358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 3.432In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 1.3 V/us 900 uV 100 nA 12 V 2.7 V 3 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS922A Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 1.913In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 100 kHz 50 V/us 10 mV 150 pA 10 V 2.7 V 20 uA 5 mA 55 dB 76 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C TS934 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%) 5.401In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 3 MHz 1 V/us 6 mV 100 nA 12 V 2.7 V 1.4 mA 10 mA 50 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS951 AEC-Q100 Reel, Cut Tape, MouseReel