Differential Operational Amplifiers - Op Amps

Results: 338
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Apex Microtechnology Operational Amplifiers - Op Amps Dual Channel High Voltage Power Operational Amplifier IC 61In Stock
Min.: 1
Mult.: 1

2 Channel 20 MHz 35 V/us 2 uV 200 pA 205 V 20 V 4 A 13 nV/sqrt Hz QFP-52 SMD/SMT Shutdown - 40 C + 85 C Tray
ROHM Semiconductor Operational Amplifiers - Op Amps IC, Linear, Operational Amplifier, 2ch, 3-26V, -40 - +85 5.145In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 500 kHz 200 mV/us 2 mV 20 nA 36 V 3 V 600 uA 30 mA 60 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 2.2-nV/vHz low-powe r 36-V operational A A 595-OPA210IDT 14.218In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 18 MHz 6.4 V/us 5 uV 300 pA 18 V, 36 V 2.25 V, 4.5 V 2.2 mA 65 mA 132 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA210 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps IC CMOS OP AMP 63.412In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 1 MHz 1 V/us 1 mV 1 pA 5.5 V 1.8 V 150 uA 8 mA 45 dB HVSOF-5 SMD/SMT No Shutdown - 40 C + 85 C BU7295HFV Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 40-V 3.5-MHz lo w-power operation 2.236In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 3.5 MHz 20 V/us 350 uV 10 pA 40 V 4.5 V 650 uA 94 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV9352IDRG4 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power 79.165In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 100 kHz 40 mV/us 10 mV 150 pA 8 V, 16 V 1.5 V, 3 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TS27L2 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.005mV 0.001nA 2.921In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 1 mV 1 pA 5.5 V 1.8 V 5 uA 2 mA 80 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 105 C BU7231SG Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.01mV 0.001nA 1.495In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1 mV 1 pA 5.5 V 1.8 V 10 uA 2 mA 80 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C BU7232F Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps OP Amp Sgl GP 5.5V 28.350In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 4 kHz 2.4 V/us 1 mV 1 pA 5.5 V 1.6 V 350 nA 2.4 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 105 C BU7411SG Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Op Amp; 1.8 - 5.5V Low Voltage CMOS 3.677In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 900 kHz 400 mV/us 1 mV 1 pA 5.5 V 1.8 V 70 uA 10 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C BU7241G Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Low Power Input-Output Full Swing Operational Amplifier 5.823In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 4 kHz 2.4 V/us 1 mV 1 pA 5.5 V 1.8 V 700 nA 2.4 mA 45 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C BU7266F Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Low Voltage 1.7-5.5V 3mA; 0.3 slew rate 4.769In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 600 kHz 300 mV/us 1 mV 1 pA 5.5 V 1.7 V 50 uA 6 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 105 C BU7441SG Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA; 1.1 slew rate 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 2 MHz 1.1 V/us 1 mV 1 pA 5.5 V 1.8 V 550 uA 10 mA 45 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C BU7262F Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA; 0.4 slew rate 2.633In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 900 kHz 400 mV/us 1 mV 1 pA 5.5 V 1.8 V 180 uA 10 mA 45 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C BU7242FVM Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive quad 5. 5 -V 1-MHz 3-mV offse 8.120In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel 1 MHz 1.5 V/us 1 mV 15 pA 5.5 V 2.7 V 63 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902LV Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade qu ad 5.5-V 1-MHz 4- 7.940In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 63 dB 33 nV sqrt Hz SOT-23-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324A Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA; 0.4 slew rate 2.897In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 900 kHz 400 mV/us 1 mV 1 pA 5.5 V 1.8 V 70 uA 10 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 105 C BU7241SG Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps High Speed Input-Output Full Swing Operational Amplifier 3.877In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 2.8 MHz 3 V/us 1 mV 1 pA 5.5 V 2.4 V 2 mA 8 mA 40 dB SSOP-14 SMD/SMT No Shutdown - 40 C + 105 C BU7294SFV Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps High Speed Input-Output Full Swing Operational Amplifier 3.768In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 2 MHz 1.1 V/us 1 mV 1 pA 5.5 V 1.8 V 1.1 mA 10 mA 45 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz 3.843In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 220 uA 26 mA 90 dB 18 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Lo-Power Prog 5.971In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 100 kHz 40 mV/us 10 mV 150 pA 8 V, 16 V 1.5 V, 3 V 15 uA 60 mA 60 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TS271 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Lo-Power Prog 11.340In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 100 kHz 40 mV/us 10 mV 300 pA 8 V, 16 V 1.5 V, 3 V 15 uA 60 mA 60 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS271 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Hi-Performance 2.791In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 3.5 MHz 5.5 V/us 2 mV 300 pA 8 V, 16 V 1.5 V, 3 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS272 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Hi-Performance 4.449In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 3.5 MHz 5.5 V/us 10 mV 300 pA 8 V, 16 V 1.5 V, 3 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS272 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower, high voltage CMOS op-amp 2.290In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 100 kHz 40 mV/us 2 mV 300 pA 8 V, 16 V 1.5 V, 3 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS27L2 Reel, Cut Tape, MouseReel