Operational Amplifiers - Op Amps

Results: 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps MicroPower Single-Su pply A 595-OPA244NA A 595-OPA244NA/250 Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 430 kHz 100 mV/us 1.5 mV 25 nA 36 V 2.2 V 50 uA 12 mA 98 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA244 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V High CMR RRIO O p Amp A 595-OPA364A A 595-OPA364AIDBVT 24.946In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 7 MHz 5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 650 uA 45 mA 90 dB 17 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA364 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 36-V 1.2-MH z low-power operati A A 595-TLV170IDBVR 28.580In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1.2 MHz 400 mV/us 2.5 mV 10 pA 36 V 2.7 V 125 uA 17 mA 110 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV170 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 36-V 3-MHz lo w-power operation A A 595-TLV171IDBVT 63.830In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3 MHz 1.5 V/us 2.7 mV 10 pA 36 V 2.7 V 525 uA 25 mA 105 dB 16 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV171 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 1-MHz lo w-power operation 140.162In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 3 V/us 500 uV 10 pA 40 V 4.5 V 150 uA 60 mA 110 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV9301 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps MicroSIZE Sngl-Sply CMOS A 595-OPA337NA/ A 595-OPA337NA/250 73.148In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3 MHz 1.2 V/us 3 mV 10 pA 5.5 V 2.7 V 525 uA 9 mA 90 dB 26 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA337 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V High CMR RRIO O p Amp A 595-OPA364I A 595-OPA364IDBVR 9.886In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 7 MHz 5 V/us 500 uV 10 pA 5.5 V 1.8 V 650 uA 45 mA 90 dB 17 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA364 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 0.05uV/dgC Sngl-Sply CMOS 0-Drift Ser A A 595-OPA735AIDBVR 10.002In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1.6 MHz 1.5 V/us 5 uV 200 pA 12 V 2.7 V 600 uA 20 mA 130 dB 135 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA735 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade si ngle 5.5-V 3-MHz A 5 A 595-TLV314QDBVTQ1 33.031In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3 MHz 1.5 V/us 3 mV 1 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 16 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV314 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single R/R Low V A 5 95-LMV321IDBVR A 595-LMV321IDBVR 3.947In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 130 uA 40 mA 65 dB 39 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps AC 36V Low Pwr RRO G en Purp Op Amp 5.056In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3 MHz 1.5 V/us 1.8 mV 15 pA 36 V 2.7 V 475 uA 25 mA 120 dB 14 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA171 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail ALT 595-OPA3 ALT 595-OPA343NA/250 1.352In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 5.5 MHz 6 V/us 8 mV 10 pA 5.5 V 2.5 V 850 uA 50 mA 92 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA343 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1uA Rail-to-Rail CMO S Oper Amplifier A A 595-OPA349NA/250 4.528In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 70 kHz 20 mV/us 10 mV 10 pA 5.5 V 1.8 V 1 uA 10 mA 60 dB 300 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA349 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 800 uA/ch 11MHz RRO Low Vltg Single Ch A A 595-TLV9061IDBVR 2.454In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 11 MHz 10 V/us 3.5 mV 50 pA 5.5 V 2.5 V 800 uA 28 mA 99 dB 53 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C TLV2621 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single ultra-low pow er (980nA) 16-V pre 3.881In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5.5 kHz 2.5 mV/us 550 uV 250 pA 16 V 2.5 V 980 nA 200 nA 120 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV6003 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Zero Drift Low Nois e EMI Hardened Sing A 926-LMP2021MFE/NOPB 3.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

5 uV 100 pA 1.1 mA 50 mA 139 dB SOT-23-5 SMD/SMT - 40 C + 125 C LMP2021 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade si ngle 5.5-V 1-MHz A 5 A 595-LMV321Q3M5/NOPB 2.879In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 130 uA 40 mA 65 dB 39 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail ALT 595-OPA3 ALT 595-OPA340NA/3K 7.060In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5.5 MHz 6 V/us 500 uV 500 pA 5.5 V 2.7 V 750 uA 50 mA 92 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA340 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Sngl Mcrpwr R-to-R I nput/Output Op Amp A 595-TLV2451CDBVT 3.417In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 220 kHz 110 mV/us 1.5 mV 5 nA 6 V 2.7 V 23 uA 10 mA 80 dB 52 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV2451 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LP R/R Op Amp. A 595 -TLV2711CDBVT A 595-TLV2711CDBVT 4.806In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 65 kHz 25 mV/us 3 mV 60 pA 10 V 2.7 V 13 uA 500 uA 83 dB 21 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C TLV2711 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single LinCMOS R/R A 595-TLV2711CDBVR A 595-TLV2711CDBVR 1.894In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 65 kHz 25 mV/us 3 mV 60 pA 10 V 2.7 V 13 uA 500 uA 83 dB 21 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C TLV2711 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade si ngle 5.5-V 10-MHz A A 595-TLV316QDBVTQ1 3.114In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10 MHz 6 V/us 3 mV 10 pA 5.5 V 1.8 V 400 uA 50 mA 90 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV316 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 10-uA/Ch 160kHz RRIO Op Amp A 595-TLV238 A 595-TLV2381IDBVT 1.849In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 160 kHz 60 mV/us 4.5 mV 60 pA 16 V 2.7 V 7 uA 400 uA 90 dB 90 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV2381 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 2.7-V Hi-Slew Rate R-To-R Output A 595-TLV2771CDBVT 2.616In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5.1 MHz 10.5 V/us 1.6 mV 60 pA 5.5 V 2.5 V 1 mA 40 mA 96 dB 17 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV2771 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 88 MHz Low No ise 1.8V CMOS Inp A A 926-LMV793MFX/NOPB 6.032In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 88 MHz 35 V/us 1.65 mV 25 pA 5 V 2.5 V 1.15 mA 60 mA 100 dB 5.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV793 Reel, Cut Tape, MouseReel