Renesas Electronics Operational Amplifiers - Op Amps

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2.420In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UPC802 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2.319In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 15 V/us 1 mV 200 pA 16 V 5 V 2.5 mA 10 mA 70 dB 19 nV/sqrt Hz SOP-8 SMD/SMT - 40 C + 85 C UPC811 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2.483In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 25 V/us 1 mV 200 pA 16 V 5 V 10 mA 19 nV/sqrt Hz SOP-8 SMD/SMT - 40 C + 85 C UPC813 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2.223In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UPC814 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2.397In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 13 V/us 2 mV 200 pA 16 V 5 V 8 mA 10 mA 70 dB 17 nV/sqrt Hz SOP-14 SMD/SMT No Shutdown - 40 C + 85 C UPC824 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2.098In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 13 V/us 2 mV 200 pA 16 V 5 V 8 mA 10 mA 70 dB 17 nV/sqrt Hz SOP-14 SMD/SMT No Shutdown - 40 C + 85 C UPC824 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2.999In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UPC832 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2.287In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 3 V/us 2 mV 100 pA 16 V 2 V 800 uA 5 mA 70 dB 30 nV/sqrt Hz SOP-14 SMD/SMT No Shutdown - 40 C + 85 C UPC834 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER MSOP 3.965In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 2.8 MHz 5.5 V/us 1.5 mV 200 pA 16 V 5 V 1.4 mA 6 mA 25 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C UPC835 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP 1.128In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 3.5 MHz 8.5 V/us 1 mV 500 nA 32 V 3 V 7.5 mA 10 mA 70 dB SOP-14 SMD/SMT - 40 C + 85 C UPC844 Reel, Cut Tape

Renesas / Intersil Operational Amplifiers - Op Amps PLC Power Line Communication IC 1.657In Stock
Min.: 1
Mult.: 1

2 Channel 250 MHz 1.2 kV/us 7.5 mV 3 uA 12 V, +/- 6 V 4.5 V, +/- 2.25 V 6 mA 6 nV/sqrt Hz QFN-16 SMD/SMT Shutdown - 40 C + 85 C ISL1571 Tube

Renesas / Intersil Operational Amplifiers - Op Amps PLC Power Line Communication IC 1.900In Stock
Min.: 1
Mult.: 1

2 Channel 250 MHz 1.2 kV/us 7.5 mV 3 uA 12 V, +/- 6 V 4.5 V, +/- 2.25 V 6 mA 6 nV/sqrt Hz HMSOP-10 SMD/SMT Shutdown - 40 C + 85 C ISL1571 Tube
Renesas / Dialog Operational Amplifiers - Op Amps Rail to Rail I/O 375 nA Dual OpAmp 1.569In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 10 kHz 5 mV/us 350 uV 500 pA 5.5 V 1.71 V 400 nA 10 mA 65 dB 195 nV/sqrt Hz STDFN-10 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 15MHZ LWBIAS 0 03NA MIL 144In Stock
3.920Expected 07/08/2026
Min.: 1
Mult.: 1

1 Channel 15 MHz 30 V/us 15 mV 16 V, +/- 8 V 5 V, +/- 2.5 V 10 mA 22 mA 90 dB 23 uV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C CA3130 Tube
Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 44KHZ LWBIAS 0 05NA COM 1.227In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1.4 MHz 1.6 V/us 15 mV 50 pA 16 V, +/- 8 V 2 V, +/- 1 V 1 mA 40 mA 70 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C ICL7612 Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 2X 0. 5MHZLWBIAS0.05NA8SOI 282In Stock
7.840On Order
Min.: 1
Mult.: 1

2 Channel 480 kHz 160 mV/us 15 mV 50 pA 16 V, +/- 8 V 2 V, +/- 1 V 250 uA 70 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C ICL7621 Tube
Renesas / Intersil Operational Amplifiers - Op Amps ISL28113FEZ SINGLE GEN PURPSE MIPR RRIO 61In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 2 MHz 1 V/us 4 mV 20 pA 5.5 V 1.8 V 130 uA 22 mA 72 dB 55 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28113 Reel, Cut Tape, MouseReel

Renesas / Intersil Operational Amplifiers - Op Amps ISL28113FHZ SINGLE GEN PURPSE MIPR RRIO 325In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 2 MHz 1 V/us 4 mV 20 pA 5.5 V 1.8 V 130 uA 22 mA 72 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28113 Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps ISL28130FEZ Pb-Free Single Micropower, Low Drift, RRIO Opera 521In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 400 kHz 200 mV/us 40 uV 700 pA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 20 uA 15 mA 125 dB 65 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28x30 Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps ISL28213FBZ DL GEN PURPOSE MIPR RRIO OP 2.536In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 1 V/us 4 mV 20 pA 5.5 V 1.8 V 260 uA 22 mA 72 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28213 Tube
Renesas / Intersil Operational Amplifiers - Op Amps ISL28213FHZ Pb-Free Dual General Purpose Micropower, RRIO Op 248In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 2 MHz 1 V/us 5 mV 20 pA 5.5 V 1.8 V 130 uA 70 dB 55 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28213 Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps ISL28213FUZ DL GEN PURPOSE MIPR RRIO OP 360In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2 Channel 2 MHz 1 V/us 4 mV 20 pA 5.5 V 1.8 V 260 uA 55 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28213 Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps ISL28230FBZ DL MICRO PWR RRIO ZERO-DRIFT 1.231In Stock
1.960Expected 23/02/2026
Min.: 1
Mult.: 1

2 Channel 400 kHz 200 mV/us 40 uV 700 pA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 20 uA 15 mA 125 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28x30 Tube
Renesas / Intersil Operational Amplifiers - Op Amps ISL28230FUZ Pb-Free Dual, Micro-Power, RRIO Zero-Drift Amps 459In Stock
Min.: 1
Mult.: 1

2 Channel 400 kHz 200 mV/us 40 uV 700 pA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 20 uA 15 mA 125 dB 65 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28x30 Tube
Renesas / Intersil Operational Amplifiers - Op Amps ISL28233FBZ DL MICRO PWR RRIO ZERO-DRIFT 2In Stock
Min.: 1
Mult.: 1

2 Channel 400 kHz 200 mV/us 6 uV 600 pA 6 V, +/- 3 V 1.8 V, +/- 825 mV 18 uA 26 mA 125 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28233 Tube