STMicroelectronics Operational Amplifiers - Op Amps

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 16.796In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 5.6 mA 60 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 20 C + 70 C TS462 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 2.155In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 100 kHz 50 V/us 10 mV 150 pA 10 V 2.7 V 20 uA 5 mA 55 dB 76 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TS932 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Hi-Performance 2.329In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 25 MHz 15 V/us 2.5 mV 650 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 2.75 mA 37 mA 80 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSH22 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail/Rail Low Power 2.765In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.4 MHz 600 mV/us 1 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF 17.294In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low input current (200pA), low power (200uA) 36V JFET Op-Amps, dual, small offse 7.830In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 3.5 V/us 3 mV 200 pA +/- 18 V +/- 3 V 250 uA 80 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL062B Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power JFET 11.144In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 3.5 V/us 6 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 1 mA 80 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL064 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Lo-Noise JFET 7.394In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL071 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 49.025In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4 MHz 16 V/us 6 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL084AC Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Hi-Performance 10.414In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3.5 MHz 5.5 V/us 10 mV 150 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TS272 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single LM324, LM358 enhanced version in sot23-5 package 4.433In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 800 kHz 400 mV/us 4 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 800 uA 40 mA 65 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS321 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power with CMOS inputs 6.341In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.4 MHz 1.3 V/us 10 mV 150 pA 16 V, +/- 8 V 2.7 V, +/- 1.35 V 200 uA 65 mA 90 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS912 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 15.873In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1.5 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS921 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Op Amp Widebnd Rail to Rail 9.787In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 65 MHz 105 V/us 10 mV 15 uA 12 V, +/- 6 V 4.5 V, +/- 2.25 V 21 mA 55 mA 72 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TSH82 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 59.883In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.1 MHz 600 mV/us 3 mV 50 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM258A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR Dual Op 100dB 1.1MHz 20nA 40.577In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 105 C LM258 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 3.843In Stock
Min.: 1
Mult.: 1

2 Channel 2.1 MHz 2 V/us 5 mV 100 nA 44 V 4 V 250 uA 27 mA 80 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C MC33172 Tube

STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 7.513In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 MHz 16 V/us 1 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 105 C TL082 AEC-Q100 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power 27.401In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 100 kHz 40 mV/us 5 mV 300 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS27L2 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail, high output current, dual operational amplifier 2.025In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 MHz 1.3 V/us 900 uV 100 nA 12 V 2.7 V 3 mA 60 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS922A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 2.876In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 kHz 4.5 V/us 5 mV 150 pA 10 V 2.5 V 1.2 uA 650 uA 60 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TS942A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 3.869In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 3 MHz 4.7 V/us 25 uV 200 pA 5.5 V 2.2 V 1 mA 29 mA 126 dB 37 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ182 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power rail-to-rail input/output op-amp 15.434In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 48 mA 95 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Gen Purp JFET 8.093In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 4 MHz 16 V/us 10 mV 400 nA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL081 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad JFET General Purpose 28.631In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4 MHz 16 V/us 6 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C TL084AI Reel, Cut Tape, MouseReel