STMicroelectronics MC33172 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 3.839In Stock
Min.: 1
Mult.: 1

2 Channel 2.1 MHz 2 V/us 5 mV 100 nA 44 V 4 V 250 uA 27 mA 80 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C MC33172 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 3.229In Stock
5.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.1 MHz 2 V/us 5 mV 100 nA 44 V, +/- 22 V 4 V, +/- 2 V 250 uA 27 mA 80 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C MC33172 Reel, Cut Tape, MouseReel