STMicroelectronics TS922 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail, high output current, dual operational amplifier 5.707In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 3 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS922 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail, high output current, dual operational amplifier 3.890In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 3 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS922 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 11.695In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 3 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS922 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Excellent audio performance / low distortion (0.005%) 4.080In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2 Channel 4 MHz 1.3 V/us 1.5 mV 100 nA 12 V 2.7 V 3 mA 80 mA 60 dB 9 nV/sqrt Hz FlipChip-8 SMD/SMT No Shutdown - 40 C + 125 C TS922 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 399In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 3 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS922 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 1.020In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 3 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS922 Reel, Cut Tape, MouseReel