Texas Instruments Operational Amplifiers - Op Amps

Results: 3.757
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Power Rail- to-Rail I/O A 595-T A 595-TLV2462AID 10.837In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 6.4 MHz 1.6 V/us 1.5 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2462A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 36V microPower R-R O utput G Purp Op Amp 22.522In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 1.2 MHz 400 mV/us 2.5 mV 10 pA 36 V 2.7 V 125 uA 17 mA 110 dB 22 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV4170 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz lo w noise (8.7-nV/v 44.993In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 10 MHz 6.5 V/us 3 mV 1 pA 5.5 V 2.4 V 600 uA 50 mA 80 dB 8.7 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6292 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Noise RRO 36V 0- Drift Op Amp A 595- A 595-OPA2180IDR 14.321In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 800 mV/us 75 uV 1.7 nA 36 V 4 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C OPA2180 Tube
Texas Instruments Operational Amplifiers - Op Amps 36-V Sngl-Supply 10 MHz Op Amp A 595-OPA A 595-OPA4172IDR 16.591In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 10 V/us 1 mV 15 pA 36 V 4.5 V 1.6 mA 75 mA 120 dB 7 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4172 Tube
Texas Instruments Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier 8.593In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 3 MHz 15 V/us 3 mV 100 pA 60 V 8 V 7 mA 200 mA 102 dB 14 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C OPA551 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 3MHz R/R A 595- TLV2375IPW A 595-TLV2375IPW 16.492In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 3 MHz 2.4 V/us 4.5 mV 60 pA 16 V 2.7 V 550 uA 7 mA 84 dB 39 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 125 C TLV2375 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive quad 40 - V 3.5-MHz low-power 22.454In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel 3.5 MHz 20 V/us 350 uV 10 pA 40 V 4.5 V 650 uA 60 mA 110 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV9354 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 5-V 17-MHz l ow noise (5.8-nV/vHz A A 926-LMV797MM/NOPB Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.500

2 Channel 17 MHz 9.5 V/us 1.65 mV 25 pA 5 V 1.8 V 1.3 mA 60 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV797 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 3MHz Low-Pwr Low- No ise RRIO 1.8V CMOS A 595-OPA314AIDCKR 27.084In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA314 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V High CMR RRIO O p Amp A 595-OPA364I A 595-OPA364IDBVR 9.886In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 7 MHz 5 V/us 500 uV 10 pA 5.5 V 1.8 V 650 uA 45 mA 90 dB 17 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA364 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 0.05uV/dgC Sngl-Sply CMOS 0-Drift Ser A A 595-OPA735AIDBVR 10.002In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1.6 MHz 1.5 V/us 5 uV 200 pA 12 V 2.7 V 600 uA 20 mA 130 dB 135 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA735 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Programmable Lo-Pwr Op Amp A 595-TLV9101 A 595-TLV9101IDBVR 61.829In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 2 MHz 3.6 V/us 2 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C TLC271B Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz RRIO Op Amp w/Shutdown A A 595-TLV2370IDBVR 26.121In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 3 MHz 2.4 V/us 4.5 mV 60 pA 16 V 2.7 V 550 uA 7 mA 84 dB 39 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV2370 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade si ngle 5.5-V 3-MHz A 5 A 595-TLV314QDBVTQ1 33.031In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3 MHz 1.5 V/us 3 mV 1 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 16 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV314 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive single-c hannel 3.5MHz 40V 37.445In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3.5 MHz 20 V/us 1.8 mV 10 pA 40 V 4.5 V 60 mA 110 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV9351 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive quad 40 - V 4.5-MHz low-pow 2.527In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel 4.5 MHz 21 V/us 125 uV 10 pA 40 V 2.7 V 560 uA 75 dB 10.8 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C OPA4991 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps EP 36-V Sgl Supply L o Pwr Op-Amp 18.135In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1.2 MHz 400 mV/us 1.8 mV 15 pA 36 V 2.7 V 100 uA 17 mA 120 dB 19 nV/sqrt Hz SOT-5X3-5 SMD/SMT No Shutdown - 40 C + 150 C OPA170 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Lw Pwr Lw Nois RRI/O 1.8V CMOS Op-Amp 5.151In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 150 C OPA2314 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual High Pwr Op Amp 36In Stock
Min.: 1
Mult.: 1

2 Channel 1.6 MHz 8 V/us 1 mV 50 pA 35 V 10 V 40 mA 7 A 106 dB TO-3-8 Through Hole No Shutdown - 55 C + 125 C OPA2541 Tube
Texas Instruments Operational Amplifiers - Op Amps 1.5A 24V 17MHz Power Op Amp A 595-OPA564 A 595-OPA564AIDWPR 2.828In Stock
Min.: 1
Mult.: 1

1 Channel 17 MHz 40 V/us 20 mV 100 pA 24 V 7 V 39 mA 1.5 A 80 dB 102.8 nV/sqrt Hz HSOP-20 SMD/SMT Shutdown - 40 C + 85 C OPA564 Tube
Texas Instruments Operational Amplifiers - Op Amps JFET Input Op Amps 480In Stock
Min.: 1
Mult.: 1

1 Channel 5 MHz 12 V/us 2 mV 100 pA 44 V 10 V 5 mA 25 mA 100 dB 12 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LF156 Bulk
Texas Instruments Operational Amplifiers - Op Amps 36V microPwr RL-RL O utput Dual Op Amp A A 595-OPA2170AIDCUR 24.893In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 1.2 MHz 400 mV/us 1.8 mV 15 pA 36 V 2.7 V 110 uA 17 mA 120 dB 19 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2170 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Excalibur JFET-Input Hi-Out-Drv uPwr Dua A 595-TLE2062AID 4.314In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 mV 4 nA +/- 18 V +/- 3.5 V 560 uA 82 dB SOIC-8 SMD/SMT - 40 C + 85 C TLE2062A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Enhanced Voltag e 58.588In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 26 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904V Reel, Cut Tape, MouseReel