onsemi Operational Amplifiers - Op Amps

Results: 262
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi Operational Amplifiers - Op Amps 3-44V Quad 5mV VIO Industrial Temp 11.181In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4.5 MHz 13 V/us 5 mV 500 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 7.6 mA 30 mA 70 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MC33074 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-44V Quad Low Power Extended Temp 13.952In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.8 MHz 2.1 V/us 5 mV 100 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 880 uA 5 mA 80 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MC33174 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps FOLLOW PART LIFECYCLE 8.583In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20081 Reel, Cut Tape
onsemi Operational Amplifiers - Op Amps R2R IO DUAL AMPLIFIE 31.630In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3 MHz 1.2 V/us 4 mV 1.5 nA 5.5 V 1.8 V 125 uA 19 mA 79 dB 20 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCS20062 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 3MHz, 125uA Low Power, Operational Amplifier 8.721In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 3 MHz 1.2 V/us 4 mV 1.5 nA 5.5 V 1.8 V 125 uA 19 mA 79 dB 20 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCS20064 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps QUAD RRIO AMPLIFIER 2.475In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCS20084 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R OUTPUT SINGLE AMPLIFI 17.650In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 350 kHz 150 mV/us 4 mV 1.5 nA 5.5 V 1.8 V 23 uA 8.5 mA 79 dB 40 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20091 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps ANA HI-SPD/S.S. QUAD O.A 3.471In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 24 MHz 10 V/us 2 mV 650 nA 36 V, +/- 18 V 3 V, +/- 1.5 V 8.6 mA 37 mA 80 dB 18 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C NCV33274A AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps FOLLOW PART LIFECYCLE 53.628In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20081 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 51 uV Offset, 0.4 uV/ C, Zero-Drift Operational Amplifier 3.892In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 350 kHz 100 mV/us 45 uV 400 pA 5.5 V 1.8 V 17 uA 11 mA 127 dB 62 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C NCS21874 Reel, Cut Tape
onsemi Operational Amplifiers - Op Amps 3-32V Dual Low Bias -25 to 85deg C 124.052In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1 MHz 600 mV/us 5 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB MSOP-8 SMD/SMT No Shutdown - 25 C + 85 C LM258 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 3 MHz, Single 18.214In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3 MHz 1.2 V/us 4 mV 1.5 nA 5.5 V 1.8 V 125 uA 19 mA 79 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20061 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R IO DUAL AMPLIFIE 6.767In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3 MHz 1.2 V/us 4 mV 1.5 nA 5.5 V 1.8 V 125 uA 19 mA 79 dB 20 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCS20062 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 350 kHz, Single 4.578In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 350 kHz 150 mV/us 4 mV 1.5 nA 5.5 V 1.8 V 23 uA 8.5 mA 79 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20091 AEC-Q100 Reel, Cut Tape
onsemi Operational Amplifiers - Op Amps 3-44V Dual Low Power Extended Temp 18.527In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.8 MHz 2.1 V/us 2.5 mV 100 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 440 uA 5 mA 80 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MC33172 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 45 uV Offset, 0.4 uV/ C, Zero-Drift Operational Amplifier 6.382In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 270 kHz 100 mV/us 45 uV 400 pA 5.5 V 1.8 V 17 uA 11 mA 127 dB 62 nV/sqrt Hz Micro-8 SMD/SMT No Shutdown - 40 C + 125 C NCS21872 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps DUAL PRECISION OPAMP 13.158In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 270 kHz 100 mV/us 14 uV 50 pA 5.5 V 1.8 V 35 uA 5 mA 90 dB 100 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCS2325 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 0.9-7V Sngl Rail to Rail Extended Temp 16.355In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 900 kHz 1.2 V/us 6 mV 10 pA 7 V, +/- 3.5 V 900 mV, +/- 450 mV 2 uA 86 mA 60 dB 100 nV/sqrt Hz TSOP-6 SMD/SMT Shutdown - 40 C + 125 C NCV2002 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 1.8-12V Dual Rail to Rail -55 to 125 Cel 20.967In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.2 MHz 1 V/us 14 mV 200 nA 12 V, +/- 6 V 1.8 V, +/- 900 mV 1.8 mA 80 mA 60 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C NCV33202 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 0.9V Single Rail to Rail -40 to 105 Cel 6.516In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.4 MHz 1.6 V/us 6 mV 10 pA 7 V, +/- 3.5 V 900 mV, +/- 450 mV 820 uA 76 mA 60 dB 100 nV/sqrt Hz TSOP-5 SMD/SMT No Shutdown - 40 C + 105 C NCS2001 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps SNGL OPERATIONAL AMP 0.9V RAIL TO RAIL 4.249In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.4 MHz 1.6 V/us 6 mV 10 pA 7 V, +/- 3.5 V 900 mV, +/- 450 mV 1.5 mA 76 mA 60 dB 100 nV/sqrt Hz TSOP-5 SMD/SMT No Shutdown - 40 C + 125 C NCS2001 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 4 MHZ R-T-R OPAMP 7.450In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3.6 MHz 1 V/us 600 uV 55 nA 26 V 2.7 V 750 uA 10 mA 50 dB 25 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCV952 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps Operational Amplifier, 3MHz, Low power, CMOS Op-Amp 10.219In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 3.2 MHz 2.6 V/us 5 mV 150 pA 36 V 2.7 V 550 uA 13 mA 69 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C TLV274 Reel, Cut Tape
onsemi Operational Amplifiers - Op Amps OP AMP R-TO-R OUTPUT 3 MHz BW 30.427In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3 MHz 2.4 V/us 1.3 mV 2 nA 36 V, +/- 18 V 2.7 V, +/- 1.35 V 480 uA 65 mA 95 dB 20 nV/sqrt Hz TSOP-5 SMD/SMT No Shutdown - 40 C + 125 C NCV20071 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps LV R2R OPAMP 15.735In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 5 MHz 1.5 V/us 3.5 mV 210 nA 5.5 V 2.7 V 1 mA 26 mA 70 dB 11 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMV824 Reel, Cut Tape, MouseReel