OPA2336 Series Operational Amplifiers - Op Amps

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Operational Amplifiers - Op Amps Single-Supply MicroP ower CMOS A 595-OPA A 595-OPA2336E/250 2.476In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 100 kHz 30 mV/us 125 uV 10 pA 5.5 V 2.3 V 20 uA 5 mA 90 dB 40 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2336 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Single-Supply MicroP ower CMOS A 595-OPA A 595-OPA2336EA/2K5 705In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 100 kHz 30 mV/us 500 uV 10 pA 5.5 V 2.3 V 20 uA 5 mA 90 dB 40 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2336 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Single-Supply MicroP ower CMOS A 595-OPA A 595-OPA2336EA/250 910In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 100 kHz 30 mV/us 500 uV 10 pA 5.5 V 2.3 V 20 uA 5 mA 90 dB 40 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2336 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single-Supply MicroP ower CMOS A 595-OPA A 595-OPA2336U 917In Stock
Min.: 1
Mult.: 1
Reel: 2.500

125 uV 10 pA 5.5 V 2.3 V 5 mA 90 dB SOIC-8 SMD/SMT - 40 C + 85 C OPA2336 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single-Supply MicroP ower CMOS A 595-OPA A 595-OPA2336UA/2K5 639In Stock
Min.: 1
Mult.: 1

2 Channel 100 kHz 30 mV/us 500 uV 10 pA 5.5 V 2.3 V 20 uA 5 mA 90 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2336 Tube
Texas Instruments Operational Amplifiers - Op Amps Single-Supply MicroP ower CMOS A 595-OPA A 595-OPA2336UA 3.808In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 100 kHz 30 mV/us 500 uV 10 pA 5.5 V 2.3 V 20 uA 5 mA 90 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2336 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Single-Supply MicroP ower CMOS A 595-OPA A 595-OPA2336E/2K5 211In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 100 kHz 30 mV/us 125 uV 10 pA 5.5 V 2.3 V 20 uA 5 mA 90 dB 40 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2336 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Single-Supply MicroP ower CMOS ALT 595-O ALT 595-OPA2336EA/250 357In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 100 kHz 30 mV/us 500 uV 10 pA 5.5 V 2.3 V 20 uA 5 mA 90 dB 40 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2336 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single-Supply MicroP ower CMOS A 595-OPA A 595-OPA2336U/2K5 205In Stock
375Expected 13/02/2026
Min.: 1
Mult.: 1

2 Channel 100 kHz 30 mV/us 125 uV 10 pA 5.5 V 2.3 V 20 uA 5 mA 90 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2336 Tube
Texas Instruments Operational Amplifiers - Op Amps Single-Supply MicroP ower CMOS ALT 595-O ALT 595-OPA2336U 99In Stock
Min.: 1
Mult.: 1

2 Channel 100 kHz 30 mV/us 125 uV 10 pA 5.5 V 2.3 V 20 uA 5 mA 90 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2336 Tube
Texas Instruments Operational Amplifiers - Op Amps Single-Supply MicroP ower CMOS ALT 595-O ALT 595-OPA2336UA/2K5 Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

500 uV 10 pA 5.5 V 2.3 V 5 mA 90 dB SOIC-8 SMD/SMT - 40 C + 85 C OPA2336 Reel