Operational Amplifiers - Op Amps

 Operational Amplifiers - Op Amps
Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many op amp manufacturers including Analog Devices, Apex Microtechnology,  Microchip, onsemi, STMicroelectronics, Texas Instruments & more. Please view our selection of operational amplifiers below.
Results: 8.449
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Operational Amplifiers - Op Amps SINGLE 1.8V CMOS OPERATIONAL AMPLIFIER 69.502In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5 MHz 2.7 V/us 1 mV 600 pA 5 V 1.8 V 410 uA 75 dB 22 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8515 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SINGLE 16V 35mA CBCMOS AMPLIFIER 68.161In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5 MHz 6 V/us 2 mV 80 nA 16 V 4.5 V 700 uA 35 mA 95 dB 26 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C AD8565 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 1.3MHz LP Gen Op-Amp 250uA at 5V 7mV 25c 346.925In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 350 mV/us 3 mV 50 nA 6 V 2.7 V 22 uA 46 mA 75 dB 31 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321L Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Gen purpose input output Lo pwr 102.130In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV321 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Dual/Quad Micropower, 260 W C-Load Picoampere Bias Current JFET Input Op Amps 1.996In Stock
Min.: 1
Mult.: 1

2 Channel 175 kHz 130 mV/us 600 uV 500 fA 40 V, +/- 20 V 10 V, +/- 2.5 V 28 uA 17 mA 89 dB 76 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1462 Tube

onsemi Operational Amplifiers - Op Amps 3-26V Single Low Power Extended Temp 140.283In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C NCV2902 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 15.5-V 100-kH z operational amplif A 926-LMC6042IM/NOPB 8.722In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 100 kHz 20 mV/us 6.3 mV 4 pA 15.5 V 4.5 V 26 uA 40 mA 75 dB 83 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6042 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 1.764In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 6 MHz 2.7 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSB514 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 200 mA output current thermal shutdown output current limiter, 3.1 MHz, 36 V 4.623In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3.1 MHz 2 V/us 2.4 mV 5 nA 36 V 4 V 2.5 mA 200 mA 110 dB 45 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 125 C TSB582 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 36V RAIL-TO-RAIL 3MHZ QUAD OPERATIONAL AMPLIFIER 24.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 Channel 3 MHz 4 V/us 300 uV 60 pA 36 V 2.7 V 28 mA 75 dB 20 nV/sqrt Hz SOT-553-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20231 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High output current thermal shutdown output limiter, 3.1 MHz, 36 V, BiCMOS dual 2.737In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 3.1 MHz 2 V/us 2.4 mV 5 nA 36 V 4 V 2.5 mA 200 mA 110 dB 45 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C TSB582 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 4.636In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 6 MHz 3 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 1.960In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 6 MHz 2.7 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB514 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 18.711In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 3 MHz 1 V/us 6 mV 100 nA 12 V 2.7 V 5.6 mA 10 mA 50 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS954 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp 26.978In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10 MHz 9.5 V/us 25 uV 2 pA 5.5 V 2.4 V 2 mA 30 mA 140 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 900V, 10mA 412In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 8 V/us 5 mV 2 nA 900 V 100 V 10 mA 98 dB Through Hole No Shutdown - 25 C + 85 C Tray

Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 1MHz OP E temp 129.637In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 600 mV/us 5 mV 2 pA 6 V 1.8 V 85 uA 20 mA 78 dB 24 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp 55.531In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 70 mA 120 dB 6.5 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV791 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual High Pwr Op Amp 36In Stock
Min.: 1
Mult.: 1

2 Channel 1.6 MHz 8 V/us 1 mV 50 pA 35 V 10 V 40 mA 7 A 106 dB TO-3-8 Through Hole No Shutdown - 55 C + 125 C OPA2541 Tube
Texas Instruments Operational Amplifiers - Op Amps 1.5A 24V 17MHz Power Op Amp A 595-OPA564 A 595-OPA564AIDWPR 2.828In Stock
Min.: 1
Mult.: 1

1 Channel 17 MHz 40 V/us 20 mV 100 pA 24 V 7 V 39 mA 1.5 A 80 dB 102.8 nV/sqrt Hz HSOP-20 SMD/SMT Shutdown - 40 C + 85 C OPA564 Tube
Texas Instruments Operational Amplifiers - Op Amps 36V microPwr RL-RL O utput Dual Op Amp A A 595-OPA2170AIDCUR 24.028In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 1.2 MHz 400 mV/us 1.8 mV 15 pA 36 V 2.7 V 110 uA 17 mA 120 dB 19 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2170 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R DUAL AMPLIFIER 3MHZ OPAMP 38.586In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 3 MHz 2.8 V/us 500 uV 5 pA 36 V 2.7 V 465 uA 65 mA 69 dB 30 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV272 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single 48.302In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz DFN-6 SMD/SMT Shutdown - 40 C + 125 C TSV630 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail/Rail 20MHz GBP 29.817In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV992 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps EP 36-V Sgl Supply L o Pwr Op-Amp 18.135In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1.2 MHz 400 mV/us 1.8 mV 15 pA 36 V 2.7 V 100 uA 17 mA 120 dB 19 nV/sqrt Hz SOT-5X3-5 SMD/SMT No Shutdown - 40 C + 150 C OPA170 Reel, Cut Tape, MouseReel