Broadcom / Avago Optically Isolated Amplifiers

Results: 143
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vcm - Common Mode Voltage Series Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 557In Stock
Min.: 1
Mult.: 1
No
HCPL 2 mV DIP-8 Gull Wing Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 433In Stock
Min.: 1
Mult.: 1
No
HCPL 2 mV DIP-8 Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 180In Stock
450Expected 06/04/2026
Min.: 1
Mult.: 1
No
HCPL 3 mV SOIC-16 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 15mmPrecisionIso-Amp IEC+LF 107In Stock
640Expected 25/05/2026
Min.: 1
Mult.: 1

1.23 V ACNT Current to Voltage Converter 1 Channel 7500 Vrms 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 110 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 15mmPrecisionIso-Amp T/R+IEC+LF 134In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACNT SSO-8 SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers 15mmPrecisionIso-Amp IEC+LF 20In Stock
560Expected 25/05/2026
Min.: 1
Mult.: 1

1.23 V ACNT Current to Voltage Converter 1 Channel 7500 Vrms 100 kHz 9.9 mV 5.5 V 3 V SOIC-8 - 40 C + 110 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 15mmPrecisionIso-Amp T/R+IEC+LF 94In Stock
2.000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

ACNT SSO-8 SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 134In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 88In Stock
1.100Expected 22/04/2026
Min.: 1
Mult.: 1

ACPL-7 Analog to Digital Converter - ADC 200 kHz DIP-8 Through Hole
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 75In Stock
1.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers LVDS Sigma-Delta Modulator 224In Stock
Min.: 1
Mult.: 1
Reel: 850

ACPL Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Mod, IEC+LF 13In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 5.5 V 3 V SSO-8 - 40 C + 110 C SMD/SMT
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta 253In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL SSO-8 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 343In Stock
900Expected 13/04/2026
Min.: 1
Mult.: 1

HCPL Analog to Digital Converter - ADC 1 Channel 3750 Vrms 100 kHz 76.1 dB 300 uV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 235In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

HCPL Analog to Digital Converter - ADC 1 Channel 3750 Vrms 100 kHz 76.1 dB 300 uV 5.5 V 4.5 V DIP-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 46In Stock
865Expected 21/05/2026
Min.: 1
Mult.: 1
No
HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz
3.440On Order
Min.: 1
Mult.: 1

ACPL 11 mA 100 kHz 300 uV SSO-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp
7.142On Order
Min.: 1
Mult.: 1

ACPL 5000 Vrms 230 mA 200 kHz SSO-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift
1.068On Order
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 125 C SMD/SMT AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
1.260Expected 22/04/2026
Min.: 1
Mult.: 1

HCPL 2 mV DIP-8 Gull Wing SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV
819Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 850

HCPL 3 mV SOIC-16 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed Non-Stocked Lead-Time 8 Weeks
Min.: 23
Mult.: 1

HCPL-7850 Digital to Analog Converter - DAC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 Trimmed - 55 C + 125 C Through Hole
Broadcom / Avago Optically Isolated Amplifiers Hermetic Optocoupler Non-Stocked
Min.: 5
Mult.: 1

5962-9755 Digital to Analog Converter - DAC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 - 55 C + 125 C Through Hole Bulk
Broadcom / Avago Optically Isolated Amplifiers Hermetic Optocoupler Non-Stocked
Min.: 5
Mult.: 1

5962-9755 Digital to Analog Converter - DAC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 - 55 C + 125 C Through Hole Bulk
Broadcom / Avago Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 19
Mult.: 1

5962-9755 Analog to Digital Converter - ADC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 - 55 C + 125 C Through Hole Tube