20 mA Optically Isolated Amplifiers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Broadcom / Avago Optically Isolated Amplifiers Isolation Amplifier with Current Sensing 783In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 20 mA 2 V 30 kHz 140 dB 3 mV 5.5 V 4.5 V SOIC-16 - 40 C + 85 C SMD/SMT Tube
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler 2.340In Stock
Min.: 1
Mult.: 1
: 2.500

FOD2742B Phototransistor 1 Channel 2500 Vrms 20 mA 1.5 V SOIC-8 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler 1.064In Stock
Min.: 1
Mult.: 1
Max.: 100

FOD2741A Phototransistor 1 Channel 5000 Vrms 20 mA 1.5 V PDIP-8 - 40 C + 85 C Through Hole Tube
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler 663In Stock
Min.: 1
Mult.: 1

FOD2741B Phototransistor 1 Channel 5000 Vrms 20 mA 1.5 V PDIP-8 - 40 C + 85 C Through Hole Tube
onsemi FOD2711ATV
onsemi Optically Isolated Amplifiers OPTICALLY ISOLATED ERROR AMPLIFIER 990In Stock
Min.: 1
Mult.: 1

FOD2711A Phototransistor 1 Channel 5000 Vrms 20 mA 1.5 V MDIP-8 - 40 C + 85 C Through Hole Bulk
onsemi Optically Isolated Amplifiers Error Amp Coupler Transistor Output
1.954Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 280

FOD2743B Phototransistor 1 Channel 5000 Vrms 20 mA 1.2 V PDIP-8 - 40 C + 85 C Through Hole Bulk
Broadcom / Avago Optically Isolated Amplifiers Isolation Amplifier with Current Sensing Non-Stocked Lead-Time 14 Weeks
Min.: 810
Mult.: 45

ACPL-785J Current to Voltage Converter 1 Channel 5000 Vrms 20 mA 2 V 30 kHz 140 dB 3 mV 5.5 V 4.5 V SOIC-16 - 40 C + 85 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Isolation Amplifier with Current Sensing Non-Stocked Lead-Time 14 Weeks
Min.: 850
Mult.: 850
: 850

ACPL-785J Current to Voltage Converter 1 Channel 5000 Vrms 20 mA 2 V 30 kHz 140 dB 3 mV 5.5 V 4.5 V SOIC-16 - 40 C + 85 C SMD/SMT Reel
Broadcom / Avago Optically Isolated Amplifiers Isolation Amplifier with Current Sensing Non-Stocked Lead-Time 14 Weeks
Min.: 850
Mult.: 850
: 850

ACPL-785J Current to Voltage Converter 1 Channel 5000 Vrms 20 mA 2 V 30 kHz 140 dB 3 mV 5.5 V 4.5 V SOIC-16 - 40 C + 85 C SMD/SMT Reel
onsemi Optically Isolated Amplifiers Error Amp Coupler Transistor Output Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

FOD2743B Phototransistor 1 Channel 5000 Vrms 20 mA 1.2 V SMD-DIP-8 - 40 C + 85 C SMD/SMT Bulk
onsemi Optically Isolated Amplifiers Error Amp Coupler Transistor Output Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

FOD2743B Phototransistor 1 Channel 5000 Vrms 20 mA 1.2 V PDIP-8 - 40 C + 85 C Through Hole Tube