Broadcom Limited ACPL Series Optically Isolated Amplifiers

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 691In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Modulator 994In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Modulator 933In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers LVDS Sigma-Delta Modulator 992In Stock
Min.: 1
Mult.: 1

ACPL Bulk
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 878In Stock
Min.: 1
Mult.: 1

ACPL 5000 Vrms 100 kHz 300 uV SSO-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Isolation Amplifier with Current Sensing 839In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 20 mA 2 V 30 kHz 140 dB 3 mV 5.5 V 4.5 V SOIC-16 - 40 C + 85 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 255In Stock
Min.: 1
Mult.: 1

ACPL 100 kHz 300 uV SSO-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 406In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Isolation Amplifier Sigma-Delta Modulatr 1.106In Stock
Min.: 1
Mult.: 1

ACPL - 40 C + 105 C SMD/SMT Bulk
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.339In Stock
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta, T/R+IEC+LF 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 125 C SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 2.668In Stock
Min.: 1
Mult.: 1

ACPL 5000 Vrms 100 kHz 300 uV SSO-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 5.402In Stock
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 2.555In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Mod, IEC+LF 960In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 125 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta, T/R+IEC+LF 1.992In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 110 C SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift 261In Stock
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 - 40 C + 125 C Through Hole AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift 784In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 733In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 2.079In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 Gull Wing SMD/SMT
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 424In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 SMD/SMT
Broadcom / Avago Optically Isolated Amplifiers 5MHz-20MHz,5000 Vrms Sigma-Delta Modulatr 571In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 74 dB 5.5 V 3 V SOIC-16 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 1.883In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 100 kHz 76 dB 300 uV 5.5 V 4.5 V SSO-8 - 40 C + 85 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 818In Stock
Min.: 1
Mult.: 1

ACPL 5000 Vrms 11 mA 100 kHz 300 uV SSO-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 1.033In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL 5000 Vrms 100 kHz 300 uV SSO-8 SMD/SMT Reel, Cut Tape, MouseReel