DIP-8 Optically Isolated Amplifiers

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vcm - Common Mode Voltage Series Output Type Number of Channels Isolation Voltage If - Forward Current Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 4.100In Stock
Min.: 1
Mult.: 1
: 1.000

HCPL 300 uV DIP-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed 29In Stock
Min.: 1
Mult.: 1

HCPL Digital to Analog Converter - DAC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 - 55 C + 125 C Through Hole
Renesas Electronics Optically Isolated Amplifiers Opto Delta-Sigma Mod 13.8b 2mV 10MHz VDE 406In Stock
Min.: 1
Mult.: 1
: 20

RV1S9353A Amplifier 1 Channel DIP-8 + 110 C SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 658In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 Through Hole Tube

Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 6.191In Stock
6.000Expected 06/08/2026
Min.: 1
Mult.: 1

HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 2.906In Stock
2.000Expected 02/11/2026
Min.: 1
Mult.: 1

HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 3.961In Stock
6.000Expected 21/08/2026
Min.: 1
Mult.: 1

HCPL 300 uV DIP-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 1.092In Stock
650Expected 23/10/2026
Min.: 1
Mult.: 1
No
HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift 206In Stock
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 - 40 C + 125 C Through Hole AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.163In Stock
Min.: 1
Mult.: 1

ACPL-7 Analog to Digital Converter - ADC 200 kHz DIP-8 Through Hole
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.246In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 SMD/SMT
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.980In Stock
2.000Expected 21/08/2026
Min.: 1
Mult.: 1
: 1.000

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-3% 1.523In Stock
Min.: 1
Mult.: 1

HCPL 100 kHz - 600 uV DIP-8 Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-5% 1.276In Stock
Min.: 1
Mult.: 1

HCPL 100 kHz - 600 uV DIP-8 Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 3.147In Stock
300Expected 06/08/2026
Min.: 1
Mult.: 1

HCPL 300 uV DIP-8 Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 638In Stock
900Expected 05/10/2026
Min.: 1
Mult.: 1

HCPL Analog to Digital Converter - ADC 1 Channel 3750 Vrms 100 kHz 76.1 dB 300 uV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 900In Stock
2.075Expected 07/08/2026
Min.: 1
Mult.: 1
: 1.000

HCPL Analog to Digital Converter - ADC 1 Channel 3750 Vrms 100 kHz 76.1 dB 300 uV 5.5 V 4.5 V DIP-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 323In Stock
350Expected 19/10/2026
Min.: 1
Mult.: 1
No
HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 249In Stock
Min.: 1
Mult.: 1
No
HCPL 2 mV DIP-8 Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 116In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 294In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed 3In Stock
Min.: 1
Mult.: 1

HCPL Digital to Analog Converter - DAC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 - 55 C + 125 C Through Hole
Toshiba Optically Isolated Amplifiers X36 Pb-F Opto Isolation Amplifier Analog output Gain rank-B VDE approved DIP8 bulk 63In Stock
Min.: 1
Mult.: 1

TLP7920 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 730 uV 5.5 V 3 V DIP-8 - 40 C + 105 C Through Hole Tube
Toshiba Optically Isolated Amplifiers X36 Pb-F Opto Isolation Amplifier Analog output VED approved DIP8 bulk 83In Stock
Min.: 1
Mult.: 1

TLP7920 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 730 uV 5.5 V 3 V DIP-8 - 40 C + 105 C Through Hole Tube
Toshiba Optically Isolated Amplifiers Isolation Amplifier Analog output 183In Stock
Min.: 1
Mult.: 1

TLP7920 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 730 uV 5.5 V 3 V DIP-8 - 40 C + 105 C Through Hole Tube