Tube AEC-Q100 Optically Isolated Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Output Type Number of Channels Isolation Voltage If - Forward Current Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 4.472In Stock
5.120Expected 27/10/2026
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 230 mA 100 kHz - 300 uV 5.5 V 4.5 V SSO-8 - 40 C + 125 C SMD/SMT AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift 1.230In Stock
850Expected 23/10/2026
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 125 C SMD/SMT AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta 427In Stock
Min.: 1
Mult.: 1

ACPL SSO-8 SMD/SMT AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 373In Stock
640Expected 18/11/2026
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift 204In Stock
550Expected 09/12/2026
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 - 40 C + 125 C Through Hole AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers Auto Iso-Amp Non-Stocked Lead-Time 18 Weeks
Min.: 800
Mult.: 80

AEC-Q100 Tube