ACPL Series Optically Isolated Amplifiers

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 726In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL 5000 Vrms 100 kHz 300 uV SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL 100 kHz 300 uV SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 575In Stock
900Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

ACPL 100 kHz 300 uV SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 2.091In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 200 kHz 76 dB 400 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 3.217In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 200 kHz 76 dB 400 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta 550In Stock
Min.: 1
Mult.: 1

ACPL SSO-8 SMD/SMT AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.888In Stock
Min.: 1
Mult.: 1

ACPL 5000 Vrms 230 mA 200 kHz SSO-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.057In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL 5000 Vrms 200 kHz 600 uV SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 366In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

ACPL 5000 Vrms SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.640In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 3.082In Stock
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 3.055In Stock
2.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 919In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 884In Stock
784Expected 12/05/2026
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.653In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.604In Stock
4.640On Order
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 230 mA 100 kHz - 300 uV 5.5 V 4.5 V SSO-8 - 40 C + 125 C SMD/SMT AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 134In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 75In Stock
1.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers LVDS Sigma-Delta Modulator 224In Stock
Min.: 1
Mult.: 1
Reel: 850

ACPL Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Mod, IEC+LF 13In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 5.5 V 3 V SSO-8 - 40 C + 110 C SMD/SMT
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta 253In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL SSO-8 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz
3.440On Order
Min.: 1
Mult.: 1

ACPL 11 mA 100 kHz 300 uV SSO-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp
7.142On Order
Min.: 1
Mult.: 1

ACPL 5000 Vrms 230 mA 200 kHz SSO-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift
1.068On Order
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 125 C SMD/SMT AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers 5MHz-20MHz,5000 Vrms Sigma-Delta Modulatr Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ACPL SOIC-16 SMD/SMT Tube