Analog Devices Inc. Precision Amplifiers

Results: 2.166
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 1.8V, Power, Zero-Drift, RRIO Dual Amplifier 11.831In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 125 kHz 60 mV/us 2 uV 200 pA 5.5 V 1.8 V 26 uA 15 mA 135 dB 95 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4051-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2.7V-16V Dual RR CMOS (non-precision) 53.350In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 1.2 MHz 1 V/us 1 mV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 580 uA 30 mA 75 dB 32 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4665-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 50 MHz 35 V/us 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 2x, 1x S, Prec Op Amps 3.284In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 200 kHz 70 mV/us 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT LT1078 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 8.689In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6011 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 4.960In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT6011 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 4.925In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C LTC2057 Tube
Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Dual Op Amps 35.437In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 3.020In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 375 MHz 80 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 2.083In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 5 V 0 V 850 uA 30 mA 130 dB 51 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C AD8574 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION SINGLE SUPPLY DI-JET AMP 20.523In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 5 V/us 350 uV 60 pA 26 V, 13 V 5 V, 2.5 V 710 uA 15 mA 105 dB 17.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8626 Tube
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp 2.816In Stock
Min.: 1
Mult.: 1
Reel: 1.500

4 Channel 786 kHz 300 mV/us 35 uV 10 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 240 uA 10 mA 95 dB 27 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 55V Low Noise Zero Drift OpAmp 4x 4.972In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 160 dB 5.8 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C ADA4522-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps 1.660In Stock
Min.: 1
Mult.: 1

4 Channel 1.075 MHz 380 mV/us 200 uV 20 nA 44 V 2.5 V 170 uA 20 mA 98 dB 20 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1639 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 4.002In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Tube
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 5.498In Stock
Min.: 1
Mult.: 1

2 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6231 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amp w/ Int Caps 1.377In Stock
Min.: 1
Mult.: 1

2 Channel 200 kHz 200 mV/us 3 uV 5 pA 16 V 4.75 V 60 uA 7.5 mA 130 dB 100 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LTC1047 Tube
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 3.640In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LTC2051 Tube
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 17.114In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 36 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Tube
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 55.285In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 16.448In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 8.739In Stock
Min.: 1
Mult.: 1

2 Channel 18 MHz 10 V/us 100 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6241 Tube
Analog Devices Precision Amplifiers OP249GS W/TAPE AND REEL 3.205In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4.7 MHz 22 V/us 2 mV +/- 18 V +/- 4.5 V 7 mA 75 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP249 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD FET-INPUT SINGLE SPLY 9.535In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 2 MHz 2 V/us 500 uV 35 pA 36 V, +/- 15 V 3 V, +/- 1.5 V 2.5 mA 12 mA 80 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD824 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 4.805In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 1.5 MHz 400 mV/us 1 uV 300 pA 5.5 V 2.7 V 1.95 mA 30 mA 115 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8552 Reel, Cut Tape, MouseReel