+ 85 C MouseReel Precision Amplifiers

Results: 252
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Precision CMOS Quad Operational Amplifie A 926-LMC6084IM/NOPB 21.187In Stock
Cut Tape
Rp128.422
Rp98.518
Rp90.996
Rp82.740
Reel
Rp74.301
Min.: 1
Mult.: 1
: 2.500
4 Channel 1.3 MHz 1.5 V/us 150 uV 10 fA 15.5 V 4.5 V 2.2 mA 34 mA 85 dB 22 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6084 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL034CD 5.232In Stock
Cut Tape
Rp37.426
Rp27.702
Rp25.317
Rp22.566
Reel
Rp19.080
Min.: 1
Mult.: 1
: 2.500
4 Channel 1.1 MHz 5.1 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL034 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual S-Sply Op Amp A 595-TLV9102IDR A 59 A 595-TLV9102IDR 2.417In Stock
Cut Tape
Rp40.178
Rp29.904
Rp27.152
Rp24.584
Reel
Rp20.914
Min.: 1
Mult.: 1
: 2.000
2 Channel 2.2 kHz 5.3 V/us 1.1 mV 700 fA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Prec Micropwr A 595-TLC27L4CPW A 59 A 595-TLC27L4CPW 2.319In Stock
Cut Tape
Rp24.767
Rp18.052
Rp16.365
Rp14.493
Reel
Rp11.650
Min.: 1
Mult.: 1
: 2.000
4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL032AID 2.574In Stock
Cut Tape
Rp53.203
Rp39.627
Rp36.142
Rp32.289
Reel
Rp27.519
Min.: 1
Mult.: 1
: 2.500
2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL032A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Precis ion Dual A 595-TL05 A 595-TL052AID 2.672In Stock
Cut Tape
Rp45.131
Rp33.573
Rp30.638
Rp27.519
Reel
Rp22.382
Min.: 1
Mult.: 1
: 2.500
2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL052A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL034CPW 3.482In Stock
Cut Tape
Rp37.426
Rp27.702
Rp25.317
Rp22.566
Reel
Rp18.346
Min.: 1
Mult.: 1
: 2.000
4 Channel 1.1 MHz 5.1 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB 41 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TL034 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Enhanced JFET P recision A 595-TL05 A 595-TL054CD 5.196In Stock
Cut Tape
Rp49.351
Rp36.875
Rp33.757
Rp30.271
Reel
Rp24.400
Min.: 1
Mult.: 1
: 2.500
4 Channel 2.7 MHz 17.8 V/us 500 uV 30 pA 30 V 10 V 8.4 mA 80 mA 92 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL054 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Quad Micropower Operation A 926-LMC6064AIM/NOPB 2.929In Stock
Cut Tape
Rp110.076
Rp83.841
Rp77.420
Rp70.082
Reel
Rp62.743
Min.: 1
Mult.: 1
: 2.500
4 Channel 100 kHz 35 mV/us 100 uV 10 fA 15.5 V 4.5 V 80 uA 26 mA 85 dB 83 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6064 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD FET-INPUT SINGLE SPLY
7.684In Stock
Cut Tape
Rp370.956
Rp296.288
Rp272.988
Rp256.844
Reel
Rp230.976
Min.: 1
Mult.: 1
Max.: 6.147
: 2.500
4 Channel 2 MHz 2 V/us 500 uV 35 pA 15 V, 36 V 1.5 V, 3 V 2.5 mA 12 mA 80 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD824 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Precision,16 MHz, JFET input Op Amp
4.127In Stock
Cut Tape
Rp166.582
Rp129.156
Rp119.616
Rp109.342
Reel
Rp98.518
Min.: 1
Mult.: 1
Max.: 3.301
: 1.000
2 Channel 10 MHz 30 V/us 700 uV 25 pA 18 V, 36 V 1.5 V, 3 V 6.3 mA 17 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD823A Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION SINGLE SUPPLY DI-JFET AMP
1.902In Stock
Cut Tape
Rp277.392
Rp222.170
Rp198.320
Rp186.762
Min.: 1
Mult.: 1
Max.: 1.521
4 Channel 5 MHz 5 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 3.4 mA 87 dB 17.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C AD8625 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD FET-INPUT SINGLE SPLY
1.520In Stock
Cut Tape
Rp371.140
Rp299.774
Rp271.154
Rp255.743
Reel
Rp239.966
Min.: 1
Mult.: 1
Max.: 1.216
: 750
4 Channel 2 MHz 2 V/us 500 uV 35 pA 15 V, 36 V 1.5 V, 3 V 2.5 mA 12 mA 80 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD824 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION SINGLE SUPPLY DI-JET AMP
39.944In Stock
Cut Tape
Rp115.213
Rp88.244
Rp79.989
Rp74.301
Reel
Rp66.779
Min.: 1
Mult.: 1
Max.: 31.959
: 3.000
1 Channel 5 MHz 5 V/us 350 uV 60 pA 13 V, 26 V 2.5 V, 5 V 710 uA 15 mA 105 dB 17.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C AD8627 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers L N, R2R Prec Op Amp
4.983In Stock
Cut Tape
Rp150.804
Rp118.332
Rp105.490
Rp98.335
Reel
Rp82.190
Min.: 1
Mult.: 1
Max.: 3.986
: 2.500
1 Channel 7.2 MHz 2.5 V/us 20 uV 2 nA 44 V 2.5 V 2.75 mA 35 mA 130 dB 3.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1677 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp
54.726In Stock
Cut Tape
Rp62.927
Rp47.333
Rp42.563
Rp38.894
Reel
Rp33.206
Min.: 1
Mult.: 1
Max.: 43.888
: 2.500
1 Channel 18 MHz 10 V/us 50 uV 200 fA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Hi precision op amp 9.990In Stock
Cut Tape
Rp18.713
Rp14.934
Rp13.209
Rp11.998
Reel
Rp10.072
Min.: 1
Mult.: 1
: 3.000
1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 85 C TS507 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply A 5 A 595-TLC27M4CD 4.312In Stock
Cut Tape
Rp24.033
Rp17.410
Rp15.759
Rp13.943
Reel
Rp11.063
Min.: 1
Mult.: 1
: 2.500
4 Channel 525 kHz 620 mV/us 1.1 mV 700 fA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad LP Prec S-Sply 2.759In Stock
Cut Tape
Rp24.033
Rp17.410
Rp15.778
Rp13.961
Reel
Rp11.283
Min.: 1
Mult.: 1
: 2.000
4 Channel 525 kHz 620 mV/us 1.1 mV 700 fA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad LP Prec S-Sply A 595-TLC27M4IPW A 5 A 595-TLC27M4IPW 2.504In Stock
Cut Tape
Rp25.134
Rp18.199
Rp16.493
Rp14.622
Reel
Rp11.833
Min.: 1
Mult.: 1
: 2.000
4 Channel 525 kHz 620 mV/us 1.1 mV 700 fA 16 V 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Low-Noise Wide- BW Precision Amp A A 595-TL5580AID 2.393In Stock
Cut Tape
Rp50.268
Rp40.545
Rp37.059
Rp33.206
Reel
Rp28.253
Min.: 1
Mult.: 1
: 2.500
2 Channel 12 MHz 5 V/us 300 uV 100 nA 32 V 4 V 6 mA 50 mA 90 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL5580A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 15.5-V 350-kH z operational amplif 1.516In Stock
Cut Tape
Rp47.700
Rp35.408
Rp32.289
Rp28.987
Reel
Rp24.951
Min.: 1
Mult.: 1
: 2.500
2 Channel 350 kHz 110 mV/us 1 mV 40 fA 15.5 V 4.75 V 86 uA 40 mA 83 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6022 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA227U 822In Stock
Cut Tape
Rp152.455
Rp118.148
Rp109.526
Rp100.169
Reel
Rp85.859
Min.: 1
Mult.: 1
: 2.500
1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA227 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-OPA2990IDR 1.963In Stock
Cut Tape
Rp21.832
Rp15.594
Rp14.035
Rp12.347
Reel
Rp10.219
Min.: 1
Mult.: 1
: 2.000
2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL032 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp A 595-TLC A 595-TLC27L4BID 1.190In Stock
Cut Tape
Rp30.454
Rp22.382
Rp20.364
Rp18.071
Reel
Rp14.640
Min.: 1
Mult.: 1
: 2.500
4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4B Reel, Cut Tape, MouseReel